Part Details for SMCG5637AE3/TR13 by Microsemi Corporation
Overview of SMCG5637AE3/TR13 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCG5637AE3/TR13
SMCG5637AE3/TR13 CAD Models
SMCG5637AE3/TR13 Part Data Attributes
|
SMCG5637AE3/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCG5637AE3/TR13
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AB | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 15.8 V | |
Breakdown Voltage-Min | 14.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMCG5637AE3/TR13
This table gives cross-reference parts and alternative options found for SMCG5637AE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG5637AE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQSMCG5637A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | SMCG5637AE3/TR13 vs MQSMCG5637A |
SMCGLCE13ATRE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional, | SMCG5637AE3/TR13 vs SMCGLCE13ATRE3 |
MASMCGLCE13AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | SMCG5637AE3/TR13 vs MASMCGLCE13AE3TR |
MXSMCG5637A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | SMCG5637AE3/TR13 vs MXSMCG5637A |
MASMCGLCE13AE3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | SMCG5637AE3/TR13 vs MASMCGLCE13AE3/TR |
SMCGLCE13ATR | Microsemi Corporation | Check for Price | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, PLASTIC PACKAGE-2 | SMCG5637AE3/TR13 vs SMCGLCE13ATR |
MVSMCGLCE13AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMCG5637AE3/TR13 vs MVSMCGLCE13AE3 |
MQSMCGLCE13A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | SMCG5637AE3/TR13 vs MQSMCGLCE13A |
MXSMCGLCE13ATRE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMCG5637AE3/TR13 vs MXSMCGLCE13ATRE3 |
MXLSMCGLCE13A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | SMCG5637AE3/TR13 vs MXLSMCGLCE13A |