Diodes
SMCG51CA-M3/57T
Description: DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor

Overview of SMCG51CA-M3/57T by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for SMCG51CA-M3/57T by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # SMCG51CA-M3/57T-ND
DigiKey TVS DIODE 51VWM 82.4VC DO215AB Min Qty: 3400 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,400 $0.5906
  • 5,950 $0.5625
$0.5625 / $0.5906 Buy Now

CAD Models for SMCG51CA-M3/57T by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMCG51CA-M3/57T by Vishay Semiconductors

SMCG51CA-M3/57T
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-215AB
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
62.7 V
Breakdown Voltage-Min
56.7 V
Breakdown Voltage-Nom
59.7 V
Clamping Voltage-Max
82.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AB
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
51 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SMCG51CA-M3/57T
    Vishay Semiconductors
    DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor
    VS

Alternate Parts for SMCG51CA-M3/57T

This table gives cross-reference parts and alternative options found for SMCG51CA-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG51CA-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCG51CAHE3/9AT DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG51CA-M3/57T vs SMCG51CAHE3/9AT
SMCG51CA-M3/57T Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, Vishay Intertechnologies SMCG51CA-M3/57T vs SMCG51CA-M3/57T
SMCG51CAHE3/9AT Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN Vishay Intertechnologies SMCG51CA-M3/57T vs SMCG51CAHE3/9AT
SMCG51CA-M3/9AT DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG51CA-M3/57T vs SMCG51CA-M3/9AT
SMCG51CAHE3/57T Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN Vishay Intertechnologies SMCG51CA-M3/57T vs SMCG51CAHE3/57T
SMCG51CAHE3/57T DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG51CA-M3/57T vs SMCG51CAHE3/57T
Part Number Description Manufacturer Compare
1.5SMC62CA-M3/9AT Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies SMCG51CA-M3/57T vs 1.5SMC62CA-M3/9AT
1.5SMC43CA-AU_R1_000A1 Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor SMCG51CA-M3/57T vs 1.5SMC43CA-AU_R1_000A1
SMCJ51CA Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMCG51CA-M3/57T vs SMCJ51CA
SMCG43CA-M3/9AT DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG51CA-M3/57T vs SMCG43CA-M3/9AT
SMCG54CAHE3/57T DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG51CA-M3/57T vs SMCG54CAHE3/57T
SMCJ43CA Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN MERITEK Electronics Corporation SMCG51CA-M3/57T vs SMCJ43CA
1.5SMC51CA-E3/9AT DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG51CA-M3/57T vs 1.5SMC51CA-E3/9AT
1.5SMC62CA Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN MERITEK Electronics Corporation SMCG51CA-M3/57T vs 1.5SMC62CA
SMCJ36CA Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN Formosa Microsemi Co Ltd SMCG51CA-M3/57T vs SMCJ36CA
SMCJ51CA-E3/9AT Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCG51CA-M3/57T vs SMCJ51CA-E3/9AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCG51CA-M3/57T by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCG51CA-M3/57T by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SMCG51CA-M3/57T would you like to use for your alert(s)?
  • Please alert me when SMCG51CA-M3/57T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCG51CA-M3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCG51CA-M3/57T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCG51CA-M3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCG51CA-M3/57T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCG51CA-M3/57T by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: