Diodes
SMCG28A-M3/57T
Description: DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor

Overview of SMCG28A-M3/57T by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMCG28A-M3/57T by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # SMCG28A-M3/57T-ND
DigiKey TVS DIODE 28VWM 45.4VC DO215AB Min Qty: 4250 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,250 $0.4807
  • 5,950 $0.4578
  • 21,250 $0.4367
$0.4367 / $0.4807 Buy Now

CAD Models for SMCG28A-M3/57T by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMCG28A-M3/57T by Vishay Semiconductors

SMCG28A-M3/57T
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-215AB
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
34.4 V
Breakdown Voltage-Min
31.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AB
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
28 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMCG28A-M3/57T
    Vishay Semiconductors
    DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor
    VS

Alternate Parts for SMCG28A-M3/57T

This table gives cross-reference parts and alternative options found for SMCG28A-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG28A-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCG28AHE3/57T Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN Vishay Intertechnologies SMCG28A-M3/57T vs SMCG28AHE3/57T
SMCG28A-M3/57T Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, Vishay Intertechnologies SMCG28A-M3/57T vs SMCG28A-M3/57T
SMCG28A-M3/9AT Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, Vishay Intertechnologies SMCG28A-M3/57T vs SMCG28A-M3/9AT
SMCG28AHE3/9AT Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN Vishay Intertechnologies SMCG28A-M3/57T vs SMCG28AHE3/9AT
SMCG28AHE3/57T DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG28A-M3/57T vs SMCG28AHE3/57T
SMCG28AHE3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG28A-M3/57T vs SMCG28AHE3/9AT
SMCG28A-M3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG28A-M3/57T vs SMCG28A-M3/9AT
Part Number Description Manufacturer Compare
SM15T33A Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, General Instrument Corp SMCG28A-M3/57T vs SM15T33A
SMCJ26A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, General Instrument Corp SMCG28A-M3/57T vs SMCJ26A
SMCG5645E3/TR13 Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCG28A-M3/57T vs SMCG5645E3/TR13
MASMCGLCE28A Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc SMCG28A-M3/57T vs MASMCGLCE28A
MSMCJLCE28AE3/TR Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc SMCG28A-M3/57T vs MSMCJLCE28AE3/TR
SMCJ28A Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMCG28A-M3/57T vs SMCJ28A
MASMCJLCE28A/TR Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc SMCG28A-M3/57T vs MASMCJLCE28A/TR
MSMCGLCE28A Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc SMCG28A-M3/57T vs MSMCGLCE28A
SMCJ26A Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMCG28A-M3/57T vs SMCJ26A
SMCG28AHE3/9AT Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN Vishay Intertechnologies SMCG28A-M3/57T vs SMCG28AHE3/9AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCG28A-M3/57T by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCG28A-M3/57T by Vishay Semiconductors

  • Please alert me when SMCG28A-M3/57T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMCG28A-M3/57T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCG28A-M3/57T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMCG28A-M3/57T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCG28A-M3/57T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCG28A-M3/57T by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: