Part Details for SMCG18AHE3/9AT by Vishay Semiconductors
Overview of SMCG18AHE3/9AT by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCG18AHE3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCG18AHE3/9AT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO215AB Min Qty: 3500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4201 / $0.4624 | Buy Now |
Part Details for SMCG18AHE3/9AT
SMCG18AHE3/9AT CAD Models
SMCG18AHE3/9AT Part Data Attributes
|
SMCG18AHE3/9AT
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMCG18AHE3/9AT
Vishay Semiconductors
DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-215AB | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCG18AHE3/9AT
This table gives cross-reference parts and alternative options found for SMCG18AHE3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG18AHE3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCG18AHE3/57T | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCG18AHE3/9AT vs SMCG18AHE3/57T |
MSMCGLCE18AE3 | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | SMCG18AHE3/9AT vs MSMCGLCE18AE3 |
MXLSMCGLCE18ATR | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | SMCG18AHE3/9AT vs MXLSMCGLCE18ATR |
MASMCGLCE18A | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG18AHE3/9AT vs MASMCGLCE18A |
MSMCGLCE18ATR | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | SMCG18AHE3/9AT vs MSMCGLCE18ATR |
SMCG5641A | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG18AHE3/9AT vs SMCG5641A |
MSPSMCG5641AE3 | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG18AHE3/9AT vs MSPSMCG5641AE3 |
MASMCGLCE18ATR | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG18AHE3/9AT vs MASMCGLCE18ATR |
MASMCGLCE18AE3 | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | SMCG18AHE3/9AT vs MASMCGLCE18AE3 |
MXLSMCGLCE18A | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | SMCG18AHE3/9AT vs MXLSMCGLCE18A |