SMCG15CA-M3/57T
Description: Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB,

Overview of SMCG15CA-M3/57T by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMCG15CA-M3/57T by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53T2854
Newark 1.5Kw,15V 5%,bidir, smc Tvs |Vishay SMCG15CA-M3/57T RoHS: Not Compliant Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.6630
  • 4,000 $0.5960
  • 6,000 $0.5740
  • 10,000 $0.5620
$0.5620 / $0.6630 Buy Now
DISTI # SMCG15CA-M3/57T
Avnet Americas 1.5KW,15V 5%,BIDIR,SMC TVS (Alt: SMCG15CA-M3/57T) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Lead time: 8 Weeks, 0 Days 0
  • 3,400 $0.5055
$0.5055 Buy Now
DISTI # 78-SMCG15CAM357T
Mouser Electronics ESD Protection Diodes / TVS Diodes 1.5KW,15V 5%,BIDIR,SMC TVS RoHS: Compliant 0
  • 3,400 $0.5740
  • 5,100 $0.5490
  • 10,200 $0.5430
$0.5430 / $0.5740 Order Now
DISTI # SMCG15CA-M3/57T
TTI ESD Protection Diodes / TVS Diodes 1.5KW,15V 5%,BIDIR,SMC TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 3400 Package Multiple: 850 Container: Reel Americas - 0
  • 3,400 $0.5680
  • 5,100 $0.5440
  • 10,200 $0.5320
$0.5320 / $0.5680 Buy Now

CAD Models for SMCG15CA-M3/57T by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMCG15CA-M3/57T by Vishay Intertechnologies

SMCG15CA-M3/57T
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Breakdown Voltage-Max
18.5 V
Breakdown Voltage-Min
16.7 V
Breakdown Voltage-Nom
17.6 V
Clamping Voltage-Max
24.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AB
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
15 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SMCG15CA-M3/57T
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB,
    VS

Alternate Parts for SMCG15CA-M3/57T

This table gives cross-reference parts and alternative options found for SMCG15CA-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG15CA-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCG15CAHE3/9AT Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN Vishay Intertechnologies SMCG15CA-M3/57T vs SMCG15CAHE3/9AT
SMCG15CA-M3/9AT Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, Vishay Intertechnologies SMCG15CA-M3/57T vs SMCG15CA-M3/9AT
Part Number Description Manufacturer Compare
SMCG16CAHE3/9AT Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN Vishay Intertechnologies SMCG15CA-M3/57T vs SMCG16CAHE3/9AT
SMCG13CAHE3/9AT Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN Vishay Intertechnologies SMCG15CA-M3/57T vs SMCG13CAHE3/9AT
SMCG15CA-M3/9AT Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, Vishay Intertechnologies SMCG15CA-M3/57T vs SMCG15CA-M3/9AT
SM15T15CA 1500 W, 12.8 V TVS in SMC STMicroelectronics SMCG15CA-M3/57T vs SM15T15CA
SMCG16CA-M3/9AT Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, Vishay Intertechnologies SMCG15CA-M3/57T vs SMCG16CA-M3/9AT
SMCG15CAHE3/57T Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN Vishay Intertechnologies SMCG15CA-M3/57T vs SMCG15CAHE3/57T
SMCG15CAHE3/9AT Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN Vishay Intertechnologies SMCG15CA-M3/57T vs SMCG15CAHE3/9AT
SM15T18CA 1500 W, 15.3 V TVS in SMC STMicroelectronics SMCG15CA-M3/57T vs SM15T18CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCG15CA-M3/57T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCG15CA-M3/57T by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMCG15CA-M3/57T would you like to use for your alert(s)?
  • Please alert me when SMCG15CA-M3/57T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCG15CA-M3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCG15CA-M3/57T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCG15CA-M3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCG15CA-M3/57T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCG15CA-M3/57T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: