Part Details for SMCG130CAHE3/57T by Vishay Intertechnologies
Overview of SMCG130CAHE3/57T by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCG130CAHE3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N6309
|
Newark | Transient Suppressor Diode, single, bidirectional,130V V(Rwm),do-215Ab |Vishay SMCG130CAHE3/57T RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.7270 | Buy Now |
DISTI #
SMCG130CAHE3/57T
|
Avnet Americas | 1.5KW,130V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: SMCG130CAHE3/57T) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5030 | Buy Now |
DISTI #
625-SMCG130CAHE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5KW 130V 5% Bidir AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.5510 / $0.5780 | Order Now |
DISTI #
SMCG130CAHE3/57T
|
TTI | ESD Protection Diodes / TVS Diodes 1.5KW 130V 5% Bidir AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.5450 / $0.5710 | Buy Now |
Part Details for SMCG130CAHE3/57T
SMCG130CAHE3/57T CAD Models
SMCG130CAHE3/57T Part Data Attributes
|
SMCG130CAHE3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCG130CAHE3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY | |
Breakdown Voltage-Max | 159 V | |
Breakdown Voltage-Min | 144 V | |
Breakdown Voltage-Nom | 151.5 V | |
Clamping Voltage-Max | 209 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 130 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMCG130CAHE3/57T
This table gives cross-reference parts and alternative options found for SMCG130CAHE3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG130CAHE3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCG130CAHE3/57T | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCG130CAHE3/57T vs SMCG130CAHE3/57T |
SMCG130CAHE3/9AT | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | Vishay Intertechnologies | SMCG130CAHE3/57T vs SMCG130CAHE3/9AT |
SMCG130CAHE3/9AT | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCG130CAHE3/57T vs SMCG130CAHE3/9AT |