Part Details for SMCG110 by Digitron Semiconductors
Overview of SMCG110 by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCG110
SMCG110 CAD Models
SMCG110 Part Data Attributes
|
SMCG110
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMCG110
Digitron Semiconductors
Trans Voltage Suppressor Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 149 V | |
Breakdown Voltage-Min | 122 V | |
Breakdown Voltage-Nom | 135.5 V | |
Clamping Voltage-Max | 196 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 110 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMCG110
This table gives cross-reference parts and alternative options found for SMCG110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ110PBF | Trans Voltage Suppressor Diode | Digitron Semiconductors | SMCG110 vs SMCJ110PBF |
SMCG110HR | Trans Voltage Suppressor Diode | Digitron Semiconductors | SMCG110 vs SMCG110HR |
SMCJ110HR | Trans Voltage Suppressor Diode | Digitron Semiconductors | SMCG110 vs SMCJ110HR |
SMCJ110/9AT | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Vishay Semiconductors | SMCG110 vs SMCJ110/9AT |