Part Details for SMCD137AK2 by APEM Inc
Overview of SMCD137AK2 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SMCD137AK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCD137AK2-ND
|
DigiKey | SWITCH THUMB BCD COMP 0.1A 40V Min Qty: 100 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.8821 | Buy Now |
DISTI #
642-SMCD137AK2
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches 1A 40VAC 40VDC BCD RoHS: Compliant | 41 |
|
$10.9100 / $16.5600 | Buy Now |
DISTI #
75002830
|
RS | PUSHWHEEL SMCD | APEM Components SMCD137AK2 Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7000 | RFQ |
|
Onlinecomponents.com | Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 0.1A 40VAC 40VDC PC Board Panel Mount RoHS: Compliant |
78 In Stock |
|
$9.5900 / $13.0600 | Buy Now |
DISTI #
56492556
|
Verical | Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 0.1A 40VAC 40VDC PC Board Panel Mount Min Qty: 10 Package Multiple: 10 Date Code: 2118 | Americas - 78 |
|
$13.0667 / $16.8299 | Buy Now |
|
Master Electronics | Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 0.1A 40VAC 40VDC PC Board Panel Mount RoHS: Compliant |
78 In Stock |
|
$9.5900 / $13.0600 | Buy Now |
Part Details for SMCD137AK2
SMCD137AK2 CAD Models
SMCD137AK2 Part Data Attributes:
|
SMCD137AK2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
SMCD137AK2
APEM Inc
Thumb/Pushwheel Switch, 1 Switches, BCD Complement, 10 Positions, 1A, 40VDC, Solder Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Body Breadth | 13.62 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 26 mm | |
Contact (AC) Max Rating R Load | 1A@40VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@40VDC | |
Contact Voltage(AC)-Max | 40 V | |
Contact Voltage(DC)-Max | 40 V | |
Electrical Life | 1000000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | BCD COMPLEMENT | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |