Part Details for SMCC-820J-02 by FASTRON GmBH
Overview of SMCC-820J-02 by FASTRON GmBH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7290820JG | Renesas Electronics Corporation | 2K x 2K TSI, 16 I/O at 2/4/8Mbps, 5.0V |
Price & Stock for SMCC-820J-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-SMCC-820J-02
|
Mouser Electronics | RF Inductors - Leaded 82uH .02MHz RoHS: Compliant | 0 |
|
$0.1960 / $0.2230 | Order Now |
|
Onlinecomponents.com | Ferrite Core Leaded Inductor - Fixed Choke Coil - 82μH ±5% - Q: 35 - DCR: 1.54 - 390mA - Ammobox Axial RoHS: Compliant | 0 |
|
$0.1849 / $0.2187 | Buy Now |
DISTI #
SMCC-820J-02
|
TME | Inductor: axial, THT, 82uH, 390uA, 1.54Ω, ±5% Min Qty: 1200 | 0 |
|
$0.2210 | RFQ |
|
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 82?H, Tolerance: 5%, Q min: 35, DCR max: 1.54?, Rated DC Current: 390mA, Core Material: Ferrite, Packaging: Taped/Ammopack Axial, Lifecycle-status: Active, REACH: Compliant, RoHS: Complian RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.1760 / $0.2100 | Buy Now |
Part Details for SMCC-820J-02
SMCC-820J-02 CAD Models
SMCC-820J-02 Part Data Attributes
|
SMCC-820J-02
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
SMCC-820J-02
FASTRON GmBH
General Purpose Inductor, 82uH, 5%, Ferrite-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 1.54 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9.5 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.39 A | |
Reference Standard | UL | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 2.52 MHZ | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 5% |