Part Details for SMCC-6R8K-20 by FASTRON GmBH
Overview of SMCC-6R8K-20 by FASTRON GmBH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCC-6R8K-20
SMCC-6R8K-20 CAD Models
SMCC-6R8K-20 Part Data Attributes
|
SMCC-6R8K-20
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
SMCC-6R8K-20
FASTRON GmBH
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STETCO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.51 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.67 A | |
Self Resonance Frequency | 75 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 7.96 MHZ | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.02 MHz | |
Tolerance | 10% |
Alternate Parts for SMCC-6R8K-20
This table gives cross-reference parts and alternative options found for SMCC-6R8K-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCC-6R8K-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCC-6R8K-40 | General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core | FASTRON GmBH | SMCC-6R8K-20 vs SMCC-6R8K-40 |
SMCC-6R8K-31 | General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core | FASTRON GmBH | SMCC-6R8K-20 vs SMCC-6R8K-31 |
SMCC-6R8K-12 | General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core | FASTRON GmBH | SMCC-6R8K-20 vs SMCC-6R8K-12 |