Part Details for SMCAJP4KE9.1CAP by Micro Commercial Components
Overview of SMCAJP4KE9.1CAP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCAJP4KE9.1CAP
SMCAJP4KE9.1CAP CAD Models
SMCAJP4KE9.1CAP Part Data Attributes
|
SMCAJP4KE9.1CAP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMCAJP4KE9.1CAP
Micro Commercial Components
400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMAJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 9.55 V | |
Breakdown Voltage-Min | 8.65 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7.78 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCAJP4KE9.1CAP
This table gives cross-reference parts and alternative options found for SMCAJP4KE9.1CAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCAJP4KE9.1CAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSPSMAJP4KE9.1CATR | Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | SMCAJP4KE9.1CAP vs MSPSMAJP4KE9.1CATR |
P4SMA91CA-E3/5A | Trans Voltage Suppressor Diode, 300W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | SMCAJP4KE9.1CAP vs P4SMA91CA-E3/5A |
P4SMA91CAHE3_A/I | Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SMCAJP4KE9.1CAP vs P4SMA91CAHE3_A/I |
MVSMAJP4KE91CAE3TR | Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | SMCAJP4KE9.1CAP vs MVSMAJP4KE91CAE3TR |
P4SMA9.1CA-E3/5A | Trans Voltage Suppressor Diode, 300W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | SMCAJP4KE9.1CAP vs P4SMA9.1CA-E3/5A |
P4SMA9.1CAHE3_A/H | Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SMCAJP4KE9.1CAP vs P4SMA9.1CAHE3_A/H |
MASMAJP4KE9.1CAE3 | Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | SMCAJP4KE9.1CAP vs MASMAJP4KE9.1CAE3 |
P4SMA9.1CA/5A | Trans Voltage Suppressor Diode, 7.78V V(RWM), Bidirectional, | Vishay Intertechnologies | SMCAJP4KE9.1CAP vs P4SMA9.1CA/5A |
MQSMAJP4KE91CAE3TR | Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | SMCAJP4KE9.1CAP vs MQSMAJP4KE91CAE3TR |
P4SMA91CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCAJP4KE9.1CAP vs P4SMA91CAHM3/I |