Part Details for SMCAJP4KE43CAP by Micro Commercial Components
Overview of SMCAJP4KE43CAP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCAJP4KE43CAP
SMCAJP4KE43CAP CAD Models
SMCAJP4KE43CAP Part Data Attributes
|
SMCAJP4KE43CAP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMCAJP4KE43CAP
Micro Commercial Components
400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMAJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 45.2 V | |
Breakdown Voltage-Min | 40.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 36.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCAJP4KE43CAP
This table gives cross-reference parts and alternative options found for SMCAJP4KE43CAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCAJP4KE43CAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQSMAJP4KE43CA | Trans Voltage Suppressor Diode, 400W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | SMCAJP4KE43CAP vs MQSMAJP4KE43CA |
MVSMAJP4KE43CA | Trans Voltage Suppressor Diode, 400W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | SMCAJP4KE43CAP vs MVSMAJP4KE43CA |
P4SMA43CA-M3/5A | Trans Voltage Suppressor Diode, 400W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | SMCAJP4KE43CAP vs P4SMA43CA-M3/5A |
SMAJP4KE43CAP | Trans Voltage Suppressor Diode, 400W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | SMCAJP4KE43CAP vs SMAJP4KE43CAP |
P4SMA43CA | Trans Voltage Suppressor Diode, 400W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | SMCAJP4KE43CAP vs P4SMA43CA |
P4SMA43CA-E3/5A | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCAJP4KE43CAP vs P4SMA43CA-E3/5A |
SMAJP4KE43CA | Trans Voltage Suppressor Diode, 400W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | SMCAJP4KE43CAP vs SMAJP4KE43CA |
P4SMA43CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCAJP4KE43CAP vs P4SMA43CAHM3_A/I |
SMAJP4KE43CA | Trans Voltage Suppressor Diode, 400W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | SMCAJP4KE43CAP vs SMAJP4KE43CA |
SMAJP4KE43CAE3TR | Trans Voltage Suppressor Diode, 400W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | SMCAJP4KE43CAP vs SMAJP4KE43CAE3TR |