Diodes
SMCAJP4KE12CAP
Micro Commercial Components
Description: 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMAJ, 2 PIN

Overview of SMCAJP4KE12CAP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMCAJP4KE12CAP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMCAJP4KE12CAP by Micro Commercial Components

SMCAJP4KE12CAP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
12.6 V
Breakdown Voltage-Min
11.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
10.2 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SMCAJP4KE12CAP
    Micro Commercial Components
    400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMAJ, 2 PIN
    VS

Alternate Parts for SMCAJP4KE12CAP

This table gives cross-reference parts and alternative options found for SMCAJP4KE12CAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCAJP4KE12CAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSPSMAJP4KE12CA Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation SMCAJP4KE12CAP vs MSPSMAJP4KE12CA
MVSMAJP4KE12CAE3 Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation SMCAJP4KE12CAP vs MVSMAJP4KE12CAE3
MQSMAJP4KE12CAE3 Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation SMCAJP4KE12CAP vs MQSMAJP4KE12CAE3
P4SMA12CA Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN MERITEK Electronics Corporation SMCAJP4KE12CAP vs P4SMA12CA
P4SMA12CA Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN Central Semiconductor Corp SMCAJP4KE12CAP vs P4SMA12CA
P4SMA12CA Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Pulse Electronics Corporation SMCAJP4KE12CAP vs P4SMA12CA
MSPSMAJP4KE12CATR Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation SMCAJP4KE12CAP vs MSPSMAJP4KE12CATR
MASMAJP4KE12CAE3TR Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation SMCAJP4KE12CAP vs MASMAJP4KE12CAE3TR
P4SMA12CA Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN BrightKing Inc SMCAJP4KE12CAP vs P4SMA12CA
MQSMAJP4KE12CA Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation SMCAJP4KE12CAP vs MQSMAJP4KE12CA
Part Number Description Manufacturer Compare
MQSMAJP4KE12CA Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation SMCAJP4KE12CAP vs MQSMAJP4KE12CA
SA12CE3/TR12 Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation SMCAJP4KE12CAP vs SA12CE3/TR12
SMAJP4KE12CAE3 Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation SMCAJP4KE12CAP vs SMAJP4KE12CAE3
P4SMA12CAHE3/61 DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SMCAJP4KE12CAP vs P4SMA12CAHE3/61
MASMAJP4KE12CAE3 Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation SMCAJP4KE12CAP vs MASMAJP4KE12CAE3
P4SMA12CAHE3/5A DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SMCAJP4KE12CAP vs P4SMA12CAHE3/5A
SA13CA/TR8 Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation SMCAJP4KE12CAP vs SA13CA/TR8
SA12CE3 Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Microsemi Corporation SMCAJP4KE12CAP vs SA12CE3
SA13CAE3/TR8 Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation SMCAJP4KE12CAP vs SA13CAE3/TR8
MASMAJP4KE12CAE3TR Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation SMCAJP4KE12CAP vs MASMAJP4KE12CAE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCAJP4KE12CAP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCAJP4KE12CAP by Micro Commercial Components

  • Please alert me when SMCAJP4KE12CAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMCAJP4KE12CAP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCAJP4KE12CAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMCAJP4KE12CAP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCAJP4KE12CAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCAJP4KE12CAP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: