Part Details for SMC621AD by Seiko Epson Corporation
Overview of SMC621AD by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMC621AD
SMC621AD CAD Models
SMC621AD Part Data Attributes
|
SMC621AD
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SMC621AD
Seiko Epson Corporation
Microcontroller, 4-Bit, MROM, E0C6200/SMC6200 CPU, 0.455MHz, CMOS, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | DIE | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Bit Size | 4 | |
CPU Family | E0C6200/SMC6200 | |
DAC Channels | NO | |
DMA Channels | NO | |
JESD-30 Code | X-XUUC-N | |
Number of I/O Lines | 21 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
RAM (bytes) | 104 | |
ROM (words) | 4096 | |
ROM Programmability | MROM | |
Speed | 0.455 MHz | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |