There are no models available for this part yet.
Overview of SMC5K85A-M3/H by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Telecommunications
Communication and Networking
Price & Stock for SMC5K85A-M3/H by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AC3593
|
Newark | 5Kw, 85V 5%,unidir, smc Tvs |Vishay SMC5K85A-M3/H RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 / $0.4500 | Buy Now | |
DISTI #
SMC5K85A-M3/H
|
Avnet Americas | 5KW, 85V 5%,UNIDIR,SMC TVS - Tape and Reel (Alt: SMC5K85A-M3/H) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3078 | Buy Now | |
DISTI #
78-SMC5K85A-M3/H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) RoHS: Compliant | 1572 |
|
$0.3250 / $0.5800 | Buy Now | |
DISTI #
V72:2272_18512109
|
Arrow Electronics | Diode TVS Single Uni-Dir 85V 5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1808 Container: Cut Strips | Americas - 50 |
|
$0.0673 / $0.3344 | Buy Now | |
DISTI #
27018686
|
Verical | Diode TVS Single Uni-Dir 85V 5KW 2-Pin SMC T/R Min Qty: 18 Package Multiple: 1 Date Code: 1808 | Americas - 50 |
|
$0.0673 / $0.0696 | Buy Now | |
DISTI #
SMC5K85A-M3/H
|
TTI | ESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) pbFree: Pb-Free Min Qty: 1700 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.3480 | Buy Now | |
DISTI #
C1S803605510646
|
Chip1Stop | TVS RoHS: Compliant | 50 |
|
$0.3940 / $0.6240 | Buy Now |
CAD Models for SMC5K85A-M3/H by Vishay Intertechnologies
Part Data Attributes for SMC5K85A-M3/H by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMC, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
104 V
|
Breakdown Voltage-Min
|
94.4 V
|
Breakdown Voltage-Nom
|
99.2 V
|
Clamping Voltage-Max
|
137 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
5000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Reference Standard
|
IEC-61000-4-2
|
Rep Pk Reverse Voltage-Max
|
85 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMC5K85A-M3/H
This table gives cross-reference parts and alternative options found for SMC5K85A-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMC5K85A-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ85A | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMC5K85A-M3/H vs 5.0SMDJ85A |
5.0SMDJ85AH | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMC5K85A-M3/H vs 5.0SMDJ85AH |
5.0SMDJ85AHM6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMC5K85A-M3/H vs 5.0SMDJ85AHM6G |
5.0SMDJ85A | Transient Suppressor, | Bourns Inc | SMC5K85A-M3/H vs 5.0SMDJ85A |
5.0SMDJ85A/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMC5K85A-M3/H vs 5.0SMDJ85A/TR13 |