Datasheets
SMC5K15CA-M3/I by:

Transient Suppressor,

Part Details for SMC5K15CA-M3/I by Vishay Intertechnologies

Overview of SMC5K15CA-M3/I by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMC5K15CA-M3/I

Part # Distributor Description Stock Price Buy
DISTI # 24AJ2093
Newark 5Kw, 15V 5%,bidir, smc Tvs |Vishay SMC5K15CA-M3/I RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.5570
  • 4,000 $0.5000
  • 6,000 $0.4820
  • 10,000 $0.4720
$0.4720 / $0.5570 Buy Now
DISTI # SMC5K15CA-M3/I
Avnet Americas 5KW, 15V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: SMC5K15CA-M3/I) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 3,500 $0.4243
$0.4243 Buy Now
DISTI # 78-SMC5K15CA-M3/I
Mouser Electronics ESD Protection Diodes / TVS Diodes 5KW 15V 5% RoHS: Compliant 3475
  • 1 $1.2000
  • 10 $1.0800
  • 100 $0.9600
  • 250 $0.9300
  • 500 $0.8970
  • 1,000 $0.7590
  • 3,500 $0.5310
  • 7,000 $0.4830
  • 10,500 $0.4750
$0.4750 / $1.2000 Buy Now
DISTI # SMC5K15CA-M3/I
TTI ESD Protection Diodes / TVS Diodes 5KW 15V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel Americas - 0
  • 3,500 $0.4880
  • 7,000 $0.4650
  • 10,500 $0.4440
$0.4440 / $0.4880 Buy Now

Part Details for SMC5K15CA-M3/I

SMC5K15CA-M3/I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMC5K15CA-M3/I Part Data Attributes

SMC5K15CA-M3/I Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SMC5K15CA-M3/I Vishay Intertechnologies Transient Suppressor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMC, 2 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 15 Weeks
Date Of Intro 2020-10-18
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 18.5 V
Breakdown Voltage-Min 16.7 V
Breakdown Voltage-Nom 17.6 V
Clamping Voltage-Max 24.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 5000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Reference Standard IEC-61000-4-2
Rep Pk Reverse Voltage-Max 15 V
Reverse Current-Max 2 µA
Reverse Test Voltage 15 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMC5K15CA-M3/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMC5K15CA-M3/I by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMC5K15CA-M3/I would you like to use for your alert(s)?
  • Please alert me when SMC5K15CA-M3/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMC5K15CA-M3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMC5K15CA-M3/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMC5K15CA-M3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMC5K15CA-M3/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMC5K15CA-M3/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: