Part Details for SMC5.7563J50J35BULK by KEMET Corporation
Overview of SMC5.7563J50J35BULK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMC5.7563J50J35BULK
SMC5.7563J50J35BULK CAD Models
SMC5.7563J50J35BULK Part Data Attributes
|
SMC5.7563J50J35BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMC5.7563J50J35BULK
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 0.056uF, 2220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 4 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for SMC5.7563J50J35BULK
This table gives cross-reference parts and alternative options found for SMC5.7563J50J35BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMC5.7563J50J35BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F125PU563J050A | Film Capacitor, Polyphenylene Sulphide, 50V, 0.056uF, 2220 | KEMET Corporation | SMC5.7563J50J35BULK vs F125PU563J050A |
SMC5.7563J50J35TR12 | Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.056uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | SMC5.7563J50J35BULK vs SMC5.7563J50J35TR12 |