SMC5.7152H250J31TR12
KEMET Corporation
Description: Film Capacitor, Polyphenylene Sulphide, 250V, 2.5% +Tol, 2.5% -Tol, 0.0015uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT

Overview of SMC5.7152H250J31TR12 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SMC5.7152H250J31TR12 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMC5.7152H250J31TR12 by KEMET Corporation

SMC5.7152H250J31TR12
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2220
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Additional Feature
RATED AC VOLTAGE (V): 160; STANDARD: IEC60384-20
Capacitance
0.0015 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULPHIDE
Height
2.5 mm
Length
5.7 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
2.5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR
Positive Tolerance
2.5%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Series
SMC
Size Code
2220
Surface Mount
YES
Terminal Shape
WRAPAROUND
Width
5 mm
Want to compare parts?
  1. SMC5.7152H250J31TR12
    KEMET Corporation
    Film Capacitor, Polyphenylene Sulphide, 250V, 2.5% +Tol, 2.5% -Tol, 0.0015uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for SMC5.7152H250J31TR12

This table gives cross-reference parts and alternative options found for SMC5.7152H250J31TR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMC5.7152H250J31TR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMC5.7152H250J31BULK Film Capacitor, Polyphenylene Sulphide, 250V, 0.0015uF, 2220 KEMET Corporation SMC5.7152H250J31TR12 vs SMC5.7152H250J31BULK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMC5.7152H250J31TR12 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMC5.7152H250J31TR12 by KEMET Corporation

Select Manufacturer
Which Manufacturer of SMC5.7152H250J31TR12 would you like to use for your alert(s)?
  • Please alert me when SMC5.7152H250J31TR12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMC5.7152H250J31TR12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMC5.7152H250J31TR12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMC5.7152H250J31TR12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMC5.7152H250J31TR12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMC5.7152H250J31TR12 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: