SMC448-49TT-.33
Advanced Interconnections Corp
Description: IC Socket, DIP48, 48 Contact(s),

Overview of SMC448-49TT-.33 by Advanced Interconnections Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SMC448-49TT-.33 by Advanced Interconnections Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMC448-49TT-.33 by Advanced Interconnections Corp

SMC448-49TT-.33
Advanced Interconnections Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0, LOW PROFILE
Contact Finish Termination
TIN LEAD OVER NICKEL
Device Socket Type
IC SOCKET
Device Type Used On
DIP48
JESD-609 Code
e0
Number of Contacts
48
Want to compare parts?
  1. SMC448-49TT-.33
    Advanced Interconnections Corp
    IC Socket, DIP48, 48 Contact(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMC448-49TT-.33 by Advanced Interconnections Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMC448-49TT-.33 by Advanced Interconnections Corp

Select Manufacturer
Which Manufacturer of SMC448-49TT-.33 would you like to use for your alert(s)?
  • Please alert me when SMC448-49TT-.33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMC448-49TT-.33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMC448-49TT-.33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMC448-49TT-.33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMC448-49TT-.33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMC448-49TT-.33 by Advanced Interconnections Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: