There are no models available for this part yet.
Overview of SMC3K30CA-M3/57 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMC3K30CA-M3/57 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43X1183
|
Newark | 3Kw,30V 5%,bidir, smc Tvs |Vishay SMC3K30CA-M3/57 RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6940 / $0.8780 | Buy Now | |
DISTI #
SMC3K30CA-M3/57
|
Avnet Americas | 3KW,30V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: SMC3K30CA-M3/57) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6484 | Buy Now | |
DISTI #
78-SMC3K30CAM357
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3KW,30V 5%,BIDIR,SMC TVS RoHS: Compliant | 2848 |
|
$0.6750 / $1.6100 | Buy Now | |
DISTI #
SMC3K30CA-M3/57
|
TTI | ESD Protection Diodes / TVS Diodes 3KW,30V 5%,BIDIR,SMC TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.6770 | Buy Now | |
DISTI #
C1S803605160548
|
Chip1Stop | Diode TVS Single Bi-Dir 30V 3KW 2-Pin SMC T/R RoHS: Compliant pbFree: Yes | 3 |
|
$1.2000 | Buy Now |
CAD Models for SMC3K30CA-M3/57 by Vishay Intertechnologies
Part Data Attributes for SMC3K30CA-M3/57 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMC, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Breakdown Voltage-Max
|
36.8 V
|
Breakdown Voltage-Min
|
33.3 V
|
Breakdown Voltage-Nom
|
35.05 V
|
Clamping Voltage-Max
|
48.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
3000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
30 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMC3K30CA-M3/57
This table gives cross-reference parts and alternative options found for SMC3K30CA-M3/57. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMC3K30CA-M3/57, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMC3K30CAHM3/9A | Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMC3K30CA-M3/57 vs SMC3K30CAHM3/9A |
SMDJ30CAHM6G | Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMC3K30CA-M3/57 vs SMDJ30CAHM6G |
SMDJ30CA-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMC3K30CA-M3/57 vs SMDJ30CA-AT/TR13 |
SMDJ30CAJ | Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | WeEn Semiconductor Co Ltd | SMC3K30CA-M3/57 vs SMDJ30CAJ |
SMDJ30CA-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMC3K30CA-M3/57 vs SMDJ30CA-AT/TR7 |
SMDJ30CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMC3K30CA-M3/57 vs SMDJ30CA/TR13 |
SMC3K30CAHM3/57 | Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMC3K30CA-M3/57 vs SMC3K30CAHM3/57 |
SMLJ30CA | Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Bourns Inc | SMC3K30CA-M3/57 vs SMLJ30CA |
SMDJ30CAHR7G | Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMC3K30CA-M3/57 vs SMDJ30CAHR7G |
3.0SMCJ30CA | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, | Surge Components Inc | SMC3K30CA-M3/57 vs 3.0SMCJ30CA |