Part Details for SMC3K28CA-M3/57 by Vishay Intertechnologies
Overview of SMC3K28CA-M3/57 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC3K28CA-M3/57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0640
|
Newark | Tvs Diode, Bidir, 28V, 3Kw, Do-214Ab, Product Range:Transzorb Smc3K Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:28V, Clamping Voltage Max:45.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay SMC3K28CA-M3/57 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$0.6200 | Buy Now |
DISTI #
SMC3K28CA-M3/57
|
Avnet Americas | Diode TVS Single Bi-Directional 28V 3KW 2-Pin DO-214AB Plastic T/R - Tape and Reel (Alt: SMC3K28CA-M3/57) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7310 / $0.9287 | Buy Now |
DISTI #
70W0640
|
Avnet Americas | Diode TVS Single Bi-Directional 28V 3KW 2-Pin DO-214AB Plastic T/R - Bulk (Alt: 70W0640) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 81 Partner Stock |
|
$1.3700 / $1.8100 | Buy Now |
DISTI #
78-SMC3K28CAM357
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3KW,28V 5%,BIDIR,SMC TVS RoHS: Compliant | 2147 |
|
$0.6990 / $1.6100 | Buy Now |
DISTI #
SMC3K28CA-M3/57
|
TTI | ESD Suppressors / TVS Diodes 3KW,28V 5%,BIDIR,SMC TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.7200 / $0.7600 | Buy Now |
Part Details for SMC3K28CA-M3/57
SMC3K28CA-M3/57 CAD Models
SMC3K28CA-M3/57 Part Data Attributes
|
SMC3K28CA-M3/57
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMC3K28CA-M3/57
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 3000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMC3K28CA-M3/57
This table gives cross-reference parts and alternative options found for SMC3K28CA-M3/57. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMC3K28CA-M3/57, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ28CA | Trans Voltage Suppressor Diode, 3000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | SMC3K28CA-M3/57 vs SMDJ28CA |
SMDJ28CAG-SMC-R | Trans Voltage Suppressor Diode, | Unisonic Technologies Co Ltd | SMC3K28CA-M3/57 vs SMDJ28CAG-SMC-R |
3.0SMCJ28CA | Trans Voltage Suppressor Diode, 3000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | World Products Inc | SMC3K28CA-M3/57 vs 3.0SMCJ28CA |
3.0SMCJ28CA | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, | Surge Components Inc | SMC3K28CA-M3/57 vs 3.0SMCJ28CA |
SMDJ28CA/TR13 | Transient Suppressor, | Pulse Electronics Corporation | SMC3K28CA-M3/57 vs SMDJ28CA/TR13 |
3KSMC28CATGHE3TRTB | Trans Voltage Suppressor Diode, 3000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | SMC3K28CA-M3/57 vs 3KSMC28CATGHE3TRTB |
SMDJ28CA | Trans Voltage Suppressor Diode, 3000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | DB Lectro Inc | SMC3K28CA-M3/57 vs SMDJ28CA |
SMDJ28CAJ | Trans Voltage Suppressor Diode, 3000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | WeEn Semiconductor Co Ltd | SMC3K28CA-M3/57 vs SMDJ28CAJ |
SMC3K28CA-M3/9A | DIODE 3000 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMC3K28CA-M3/57 vs SMC3K28CA-M3/9A |
SMDJ28CAL-SMC-R | Trans Voltage Suppressor Diode, | Unisonic Technologies Co Ltd | SMC3K28CA-M3/57 vs SMDJ28CAL-SMC-R |