SMC3K22CAHM3/9A
Description: Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN

Overview of SMC3K22CAHM3/9A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMC3K22CAHM3/9A by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 43X1170
Newark 3Kw,22V 5%,bidir, smc Tvs |Vishay SMC3K22CAHM3/9A Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.9120
  • 4,000 $0.8220
  • 6,000 $0.7930
  • 10,000 $0.7630
$0.7630 / $0.9120 Buy Now
DISTI # SMC3K22CAHM3/9A
Avnet Americas 3KW,22V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: SMC3K22CAHM3/9A) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,500 $0.8398
  • 7,000 $0.8279
  • 14,000 $0.8100
  • 21,000 $0.7922
  • 28,000 $0.7743
  • 35,000 $0.7624
  • 350,000 $0.7445
$0.7445 / $0.8398 Buy Now
DISTI # 78-SMC3K22CAHM39A
Mouser Electronics ESD Protection Diodes / TVS Diodes 3KW,22V 5%,BIDIR,SMC TVS RoHS: Compliant 0
  • 3,500 $0.9400
$0.9400 Order Now
DISTI # SMC3K22CAHM3/9A
TTI ESD Protection Diodes / TVS Diodes 3KW,22V 5%,BIDIR,SMC TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel Americas - 0
  • 3,500 $0.8000
  • 7,000 $0.7700
  • 10,500 $0.7600
  • 14,000 $0.7400
$0.7400 / $0.8000 Buy Now

CAD Models for SMC3K22CAHM3/9A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMC3K22CAHM3/9A by Vishay Intertechnologies

SMC3K22CAHM3/9A
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMC, 2 PIN
Reach Compliance Code
not_compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Breakdown Voltage-Max
26.9 V
Breakdown Voltage-Min
24.4 V
Breakdown Voltage-Nom
25.65 V
Clamping Voltage-Max
35.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
3000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
22 V
Reverse Current-Max
1 µA
Reverse Test Voltage
22 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMC3K22CAHM3/9A
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
    VS

Alternate Parts for SMC3K22CAHM3/9A

This table gives cross-reference parts and alternative options found for SMC3K22CAHM3/9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMC3K22CAHM3/9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMDJ22CAL-SMC-R Trans Voltage Suppressor Diode, Unisonic Technologies Co Ltd SMC3K22CAHM3/9A vs SMDJ22CAL-SMC-R
SMDJ22CA Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DB Lectro Inc SMC3K22CAHM3/9A vs SMDJ22CA
SMC3K22CA-M3/9A DIODE 3000 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMC3K22CAHM3/9A vs SMC3K22CA-M3/9A
SMDJ22C Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN MERITEK Electronics Corporation SMC3K22CAHM3/9A vs SMDJ22C
SMDJ22CA-AT/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation SMC3K22CAHM3/9A vs SMDJ22CA-AT/TR7
SMDJ22CA-T500 Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices SMC3K22CAHM3/9A vs SMDJ22CA-T500
SMDJ22CA Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Secos Corporation SMC3K22CAHM3/9A vs SMDJ22CA
SMDJ22CA Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN MERITEK Electronics Corporation SMC3K22CAHM3/9A vs SMDJ22CA
SMDJ22CA-HRAT7 Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Littelfuse Inc SMC3K22CAHM3/9A vs SMDJ22CA-HRAT7
SMDJ22CA-T7 Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Littelfuse Inc SMC3K22CAHM3/9A vs SMDJ22CA-T7
Part Number Description Manufacturer Compare
SMDJ22CAG-SMC-R Trans Voltage Suppressor Diode, Unisonic Technologies Co Ltd SMC3K22CAHM3/9A vs SMDJ22CAG-SMC-R
SMC3K22CAHM3/57 DIODE 3000 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMC3K22CAHM3/9A vs SMC3K22CAHM3/57
3.0SMCJ22CA Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc SMC3K22CAHM3/9A vs 3.0SMCJ22CA
SMC3K22CA-M3/57 DIODE 3000 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMC3K22CAHM3/9A vs SMC3K22CA-M3/57
SMC3K22CAHM3/57 Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMC3K22CAHM3/9A vs SMC3K22CAHM3/57
3KSMC22CATGHE3TRTB Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica SMC3K22CAHM3/9A vs 3KSMC22CATGHE3TRTB
3KSMC22CATGTRTB Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica SMC3K22CAHM3/9A vs 3KSMC22CATGTRTB
SMDJ22CAF1 Transient Suppressor, Yangzhou Yangjie Electronics Co Ltd SMC3K22CAHM3/9A vs SMDJ22CAF1
SMC3K22CA-M3/9A DIODE 3000 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMC3K22CAHM3/9A vs SMC3K22CA-M3/9A
SMDJ22CA Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN MERITEK Electronics Corporation SMC3K22CAHM3/9A vs SMDJ22CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMC3K22CAHM3/9A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMC3K22CAHM3/9A by Vishay Intertechnologies

  • Please alert me when SMC3K22CAHM3/9A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMC3K22CAHM3/9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMC3K22CAHM3/9A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMC3K22CAHM3/9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMC3K22CAHM3/9A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMC3K22CAHM3/9A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: