Part Details for SMC16.5275H50C31TV44 by KEMET Corporation
Overview of SMC16.5275H50C31TV44 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMC16.5275H50C31TV44
SMC16.5275H50C31TV44 CAD Models
SMC16.5275H50C31TV44 Part Data Attributes
|
SMC16.5275H50C31TV44
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMC16.5275H50C31TV44
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 2.7uF, 6559
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 2.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 7 mm | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 6560 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 15 mm |
Alternate Parts for SMC16.5275H50C31TV44
This table gives cross-reference parts and alternative options found for SMC16.5275H50C31TV44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMC16.5275H50C31TV44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F125ZS275R050A | Film Capacitor, Polyphenylene Sulphide, 50V, 2.7uF, 6559 | KEMET Corporation | SMC16.5275H50C31TV44 vs F125ZS275R050A |
F125ZS275R050Y | Film Capacitor, Polyphenylene Sulphide, 50V, 2.7uF, 6559 | KEMET Corporation | SMC16.5275H50C31TV44 vs F125ZS275R050Y |