Part Details for SMC12.7683J400B31TR24 by KEMET Corporation
Overview of SMC12.7683J400B31TR24 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC12.7683J400B31TR24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-SMC127683J400B31
|
Mouser Electronics | Film Capacitors 400volts 0.068uF 5% LS 12.7mm RoHS: Compliant | 0 |
|
$5.9100 / $6.3700 | Order Now |
Part Details for SMC12.7683J400B31TR24
SMC12.7683J400B31TR24 CAD Models
SMC12.7683J400B31TR24 Part Data Attributes
|
SMC12.7683J400B31TR24
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMC12.7683J400B31TR24
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 400V, 5% +Tol, 5% -Tol, 0.068uF, Surface Mount, 5045, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5045 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 5045 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 11.5 mm |
Alternate Parts for SMC12.7683J400B31TR24
This table gives cross-reference parts and alternative options found for SMC12.7683J400B31TR24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMC12.7683J400B31TR24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F125YR683J400V | Film Capacitor, Polyphenylene Sulphide, 400V, 0.068uF, 5045 | KEMET Corporation | SMC12.7683J400B31TR24 vs F125YR683J400V |
F125YR683J400Y | Film Capacitor, Polyphenylene Sulphide, 400V, 0.068uF, 5045 | KEMET Corporation | SMC12.7683J400B31TR24 vs F125YR683J400Y |
SMC12.7683J400B31BULK | Film Capacitor, Polyphenylene Sulphide, 400V, 0.068uF, 5045 | KEMET Corporation | SMC12.7683J400B31TR24 vs SMC12.7683J400B31BULK |