SMC12.7184H250B31BULK
KEMET Corporation
Description: Film Capacitor, Polyphenylene Sulphide, 250V, 0.18uF, 5045

Overview of SMC12.7184H250B31BULK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SMC12.7184H250B31BULK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMC12.7184H250B31BULK by KEMET Corporation

SMC12.7184H250B31BULK
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Capacitance
0.18 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULPHIDE
Height
6.5 mm
Length
12.7 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
2.5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Positive Tolerance
2.5%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Size Code
5045
Surface Mount
YES
Terminal Shape
WRAPAROUND
Width
11.5 mm
Want to compare parts?
  1. SMC12.7184H250B31BULK
    KEMET Corporation
    Film Capacitor, Polyphenylene Sulphide, 250V, 0.18uF, 5045
    VS

Alternate Parts for SMC12.7184H250B31BULK

This table gives cross-reference parts and alternative options found for SMC12.7184H250B31BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMC12.7184H250B31BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMC12.7184H250B31TR24 Film Capacitor, Polyphenylene Sulphide, 250V, 2.5% +Tol, 2.5% -Tol, 0.18uF, Surface Mount, 5045, CHIP, ROHS COMPLIANT KEMET Corporation SMC12.7184H250B31BULK vs SMC12.7184H250B31TR24
F125YR184R250Y Film Capacitor, Polyphenylene Sulphide, 250V, 0.18uF, 5045 KEMET Corporation SMC12.7184H250B31BULK vs F125YR184R250Y
F125YR184R250A Film Capacitor, Polyphenylene Sulphide, 250V, 0.18uF, 5045 KEMET Corporation SMC12.7184H250B31BULK vs F125YR184R250A
SMC12.7184H250B31TV24 Film Capacitor, Polyphenylene Sulphide, 250V, 0.18uF, 5045 KEMET Corporation SMC12.7184H250B31BULK vs SMC12.7184H250B31TV24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMC12.7184H250B31BULK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMC12.7184H250B31BULK by KEMET Corporation

Select Manufacturer
Which Manufacturer of SMC12.7184H250B31BULK would you like to use for your alert(s)?
  • Please alert me when SMC12.7184H250B31BULK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMC12.7184H250B31BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMC12.7184H250B31BULK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMC12.7184H250B31BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMC12.7184H250B31BULK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMC12.7184H250B31BULK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: