Part Details for SMC-E22E/E30H-GNDE by Micro Electronics Corporation
Overview of SMC-E22E/E30H-GNDE by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMC-E22E/E30H-GNDE
SMC-E22E/E30H-GNDE CAD Models
SMC-E22E/E30H-GNDE Part Data Attributes
|
SMC-E22E/E30H-GNDE
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMC-E22E/E30H-GNDE
Micro Electronics Corporation
Smart/Normal 7 Seg Numeric LED Display, High Performance Green, 10mm,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH PERFORMANCE GREEN | |
Configuration | COMMON ANODE, MULTIPLEXED, 4 DIGITS | |
Display Height | 10 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |