Part Details for SMC-100505T-47NJ by 3L Electronic Corporation
Overview of SMC-100505T-47NJ by 3L Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1515SQ-47NJEB | Coilcraft Inc | General Purpose Inductor, 0.047uH, 5%, 1 Element, Air-Core, SMD, 1614, HALOGEN FREE, ROHS COMPLIANT | |
1111SQ-47NJEC | Coilcraft Inc | General Purpose Inductor, 0.047uH, 5%, Air-Core, 1311, | |
1812SMS-47NJLB | Coilcraft Inc | General Purpose Inductor, 0.047uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |
Part Details for SMC-100505T-47NJ
SMC-100505T-47NJ CAD Models
SMC-100505T-47NJ Part Data Attributes
|
SMC-100505T-47NJ
3L Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SMC-100505T-47NJ
3L Electronic Corporation
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0402
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3L ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for SMC-100505T-47NJ
This table gives cross-reference parts and alternative options found for SMC-100505T-47NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMC-100505T-47NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG10A47NJ00T1 | General Purpose Inductor, 0.047uH, 5%, 1 Element, Air-Core, SMD | Murata Manufacturing Co Ltd | SMC-100505T-47NJ vs LQG10A47NJ00T1 |
LQG10A47NJ00B1 | General Purpose Inductor, 0.047uH, 5%, 1 Element, Air-Core, SMD | Murata Manufacturing Co Ltd | SMC-100505T-47NJ vs LQG10A47NJ00B1 |