Part Details for SMBZ5942B-E3/5B by Vishay Intertechnologies
Overview of SMBZ5942B-E3/5B by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBZ5942B-E3/5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N5732
|
Newark | Zener Diode, single, Two Terminal,51V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5942B-E3/5B RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1790 | Buy Now |
DISTI #
SMBZ5942B-E3/5B
|
Avnet Americas | 3.0W,51V 5%,SMB ZENER - Tape and Reel (Alt: SMBZ5942B-E3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1217 | Buy Now |
DISTI #
625-SMBZ5942B-E3/5B
|
Mouser Electronics | Zener Diodes 51 Volt 3.0 Watt 5% RoHS: Compliant | 1042 |
|
$0.1300 / $0.4500 | Buy Now |
DISTI #
SMBZ5942B-E3/5B
|
TTI | Zener Diodes 51 Volt 3.0 Watt 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.1290 / $0.1500 | Buy Now |
DISTI #
SMBZ5942B-E3/5B
|
TME | Diode: Zener, 3W, 51V, SMD, reel,tape, SMB, single diode, 1uA Min Qty: 1 | 0 |
|
$0.2180 / $0.8080 | RFQ |
Part Details for SMBZ5942B-E3/5B
SMBZ5942B-E3/5B CAD Models
SMBZ5942B-E3/5B Part Data Attributes
|
SMBZ5942B-E3/5B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBZ5942B-E3/5B
Vishay Intertechnologies
Zener Diode, 51V V(Z), 5.1%, 0.55W, Silicon, Unidirectional, DO-214AA, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 51 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 5.1% | |
Working Test Current | 7.3 mA |
Alternate Parts for SMBZ5942B-E3/5B
This table gives cross-reference parts and alternative options found for SMBZ5942B-E3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBZ5942B-E3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBZ5942B-E3/52 | ZENER SGL 51V 5% 550MW 2PIN SMB - Tape and Reel | Vishay Semiconductors | SMBZ5942B-E3/5B vs SMBZ5942B-E3/52 |
SMBZ5942B-E3/52 | Zener Diode, 51V V(Z), 5.1%, 0.55W, Silicon, Unidirectional, DO-214AA, SMBJ, 2 PIN | Vishay Intertechnologies | SMBZ5942B-E3/5B vs SMBZ5942B-E3/52 |