There are no models available for this part yet.
Overview of SMBZ5921B-E3/52 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMBZ5921B-E3/52 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24R7357
|
Newark | 3.0W,6.8V 5%,smb Zener |Vishay SMBZ5921B-E3/52 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1560 | Buy Now | |
DISTI #
SMBZ5921B-E3/52
|
Avnet Americas | 3.0W,6.8V 5%,SMB ZENER - Tape and Reel (Alt: SMBZ5921B-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1028 | Buy Now | |
DISTI #
625-SMBZ5921B-E3
|
Mouser Electronics | Zener Diodes 6.8 Volt 3.0 Watt 5% RoHS: Compliant | 3440 |
|
$0.1060 / $0.4400 | Buy Now | |
Future Electronics | SMBZ5921B Series 3 W 6.8 V SMT Zener Voltage Regulating Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.0951 / $0.1120 | Buy Now | ||
Future Electronics | SMBZ5921B Series 3 W 6.8 V SMT Zener Voltage Regulating Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0951 / $0.1120 | Buy Now | ||
DISTI #
SMBZ5921B-E3/52
|
TTI | Zener Diodes 6.8 Volt 3.0 Watt 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.0930 / $0.1060 | Buy Now | |
DISTI #
SMBZ5921B-E3/52
|
TME | Diode: Zener, 3W, 6.8V, SMD, reel,tape, SMB, single diode, 200uA Min Qty: 1 | 0 |
|
$0.2110 / $0.8070 | RFQ | |
DISTI #
SMBZ5921B-E3/52
|
EBV Elektronik | (Alt: SMBZ5921B-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SMBZ5921B-E3/52 by Vishay Intertechnologies
Part Data Attributes for SMBZ5921B-E3/52 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMBJ, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
2.5 Ω
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.55 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
6.8 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
55.1 mA
|