-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3977
|
Newark | Transistor Array, Aec-Q101, Npn/Pnp, 40V, Transistor Polarity:Npn, Pnp, Collector Emitter Voltage V(Br)Ceo:40V, Power Dissipation Pd:150Mw, Dc Collector Current:200Ma, Dc Current Gain Hfe:30Hfe, Transistor Case Style:Sot-363, No. Of Rohs Compliant: Yes |Onsemi SMBT3946DW1T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6320 |
|
$0.1010 / $0.3280 | Buy Now |
DISTI #
76T7261
|
Newark | Npn Pnp Bipolar Transistor/ Reel Rohs Compliant: Yes |Onsemi SMBT3946DW1T1G RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0400 | Buy Now |
DISTI #
23AC9641
|
Newark | Ss Sc88 Gp Xstr Dual 40V Rohs Compliant: Yes |Onsemi SMBT3946DW1T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 | Buy Now |
DISTI #
SMBT3946DW1T1GOSCT-ND
|
DigiKey | TRAN NPN/PNP 40V 0.2A SC88/SC70 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
34132 In Stock |
|
$0.0288 / $0.2500 | Buy Now |
DISTI #
SMBT3946DW1T1G
|
Avnet Americas | Trans GP BJT NPN/PNP 40V 0.2A 6-Pin SC-88 T/R - Tape and Reel (Alt: SMBT3946DW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0285 / $0.0340 | Buy Now |
DISTI #
SMBT3946DW1T1G
|
Avnet Americas | Trans GP BJT NPN/PNP 40V 0.2A 6-Pin SC-88 T/R - Tape and Reel (Alt: SMBT3946DW1T1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5637 Partner Stock |
|
RFQ | |
DISTI #
863-SMBT3946DW1T1G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR DUAL 40V RoHS: Compliant | 17194 |
|
$0.0330 / $0.2500 | Buy Now |
|
Future Electronics | NPN/PNP 150 mW 40 V SMT Complementary General Purpose Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0283 / $0.0326 | Buy Now |
|
Future Electronics | NPN/PNP 150 mW 40 V SMT Complementary General Purpose Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0283 / $0.0326 | Buy Now |
|
Future Electronics | NPN/PNP 150 mW 40 V SMT Complementary General Purpose Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0283 / $0.0326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBT3946DW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMBT3946DW1T1G
onsemi
NPN PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-88,SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |