Part Details for SMBJP6KE8.2CAP by Micro Commercial Components
Overview of SMBJP6KE8.2CAP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRDBM02CAPA00 | Amphenol Communications Solutions | MRD-B - Cable Assembly Metal Housing Single-Ended Pin Plug 2-Position - 1-Meter | |
MRDAP02CAPA00 | Amphenol Communications Solutions | MRD-A - Cable Assembly Single-Ended Plug 2-Position - 1-Meter | |
MRDBN02CAPC00 | Amphenol Communications Solutions | MRD-B - Cable Assembly Metal Housing Single-Ended Socket Plug 2-Position - 3-Meter |
Part Details for SMBJP6KE8.2CAP
SMBJP6KE8.2CAP CAD Models
SMBJP6KE8.2CAP Part Data Attributes
|
SMBJP6KE8.2CAP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJP6KE8.2CAP
Micro Commercial Components
DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, SMBJ, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-214AA | |
Package Description | SMBJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown |
Alternate Parts for SMBJP6KE8.2CAP
This table gives cross-reference parts and alternative options found for SMBJP6KE8.2CAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJP6KE8.2CAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ7V0CA | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fairchild Semiconductor Corporation | SMBJP6KE8.2CAP vs SMBJ7V0CA |
SMBJ7.0C | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | SMBJP6KE8.2CAP vs SMBJ7.0C |
SMBJ7.0C-T3 | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | SMBJP6KE8.2CAP vs SMBJ7.0C-T3 |
SMBJ7.0CAHE3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJP6KE8.2CAP vs SMBJ7.0CAHE3/52 |
SMBJ7.0CAP | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, SMBJ, 2 PIN, Transient Suppressor | Micro Commercial Components | SMBJP6KE8.2CAP vs SMBJ7.0CAP |
SMBJ7.0CA-GT3 | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | SMBJP6KE8.2CAP vs SMBJ7.0CA-GT3 |
SMBJ7.0CA-T3 | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | SMBJP6KE8.2CAP vs SMBJ7.0CA-T3 |
SMBJ7.0CA | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | SMBJP6KE8.2CAP vs SMBJ7.0CA |