Diodes
SMBJP6KE7.5AE3TR
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN

Overview of SMBJP6KE7.5AE3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for SMBJP6KE7.5AE3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMBJP6KE7.5AE3TR by Microsemi Corporation

SMBJP6KE7.5AE3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 750
Breakdown Voltage-Max
7.88 V
Breakdown Voltage-Min
7.13 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
Rep Pk Reverse Voltage-Max
6.4 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SMBJP6KE7.5AE3TR
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN
    VS

Alternate Parts for SMBJP6KE7.5AE3TR

This table gives cross-reference parts and alternative options found for SMBJP6KE7.5AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJP6KE7.5AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMBJ6.5A-F Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 World Products Inc SMBJP6KE7.5AE3TR vs P6SMBJ6.5A-F
P6SMBJ7.5 Trans Voltage Suppressor Diode, 600W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SURFACE MOUNT PACKAGE-2 Littelfuse Inc SMBJP6KE7.5AE3TR vs P6SMBJ7.5
SM6T7V5A Trans Voltage Suppressor Diode, 6.4V V(RWM), Unidirectional, Vishay Intertechnologies SMBJP6KE7.5AE3TR vs SM6T7V5A
P6SMB7.5A Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc SMBJP6KE7.5AE3TR vs P6SMB7.5A
SMBJP6KE7.5AHE3-TP Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components SMBJP6KE7.5AE3TR vs SMBJP6KE7.5AHE3-TP
P6SMB7.5A Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON SMBJP6KE7.5AE3TR vs P6SMB7.5A
SM6T7V5A/52 Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Vishay Semiconductors SMBJP6KE7.5AE3TR vs SM6T7V5A/52
SM6T7V5AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJP6KE7.5AE3TR vs SM6T7V5AHE3_A/I
P6SMB7.5A Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Central Semiconductor Corp SMBJP6KE7.5AE3TR vs P6SMB7.5A
TPSMB7.5AHE3_A/H Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJP6KE7.5AE3TR vs TPSMB7.5AHE3_A/H
Part Number Description Manufacturer Compare
SM6T7V5A/52 Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Vishay Semiconductors SMBJP6KE7.5AE3TR vs SM6T7V5A/52
SM6T7V5AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJP6KE7.5AE3TR vs SM6T7V5AHE3_A/I
P6SMBJ6.0-F Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 World Products Inc SMBJP6KE7.5AE3TR vs P6SMBJ6.0-F
SM6T7V5A-M3/52 Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJP6KE7.5AE3TR vs SM6T7V5A-M3/52
SM6T7V5A Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, General Instrument Corp SMBJP6KE7.5AE3TR vs SM6T7V5A
SMBJP6KE7.5A-TP-HF Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components SMBJP6KE7.5AE3TR vs SMBJP6KE7.5A-TP-HF
TPSMB7.5AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJP6KE7.5AE3TR vs TPSMB7.5AHM3_A/H
P6SMB7.5A Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN MERITEK Electronics Corporation SMBJP6KE7.5AE3TR vs P6SMB7.5A
SMBJP6KE7.5ATR Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJP6KE7.5AE3TR vs SMBJP6KE7.5ATR
SM6T7V5AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJP6KE7.5AE3TR vs SM6T7V5AHM3_A/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJP6KE7.5AE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJP6KE7.5AE3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of SMBJP6KE7.5AE3TR would you like to use for your alert(s)?
  • Please alert me when SMBJP6KE7.5AE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJP6KE7.5AE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJP6KE7.5AE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJP6KE7.5AE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJP6KE7.5AE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJP6KE7.5AE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: