Part Details for SMBJP6KE160AE3TR by Microsemi Corporation
Overview of SMBJP6KE160AE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJP6KE160AE3TR
SMBJP6KE160AE3TR CAD Models
SMBJP6KE160AE3TR Part Data Attributes
|
SMBJP6KE160AE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJP6KE160AE3TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Max | 168 V | |
Breakdown Voltage-Min | 152 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Rep Pk Reverse Voltage-Max | 136 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJP6KE160AE3TR
This table gives cross-reference parts and alternative options found for SMBJP6KE160AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJP6KE160AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJP6KE160AE3 | Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJP6KE160AE3TR vs SMBJP6KE160AE3 |
SMBJ160 | Transient Suppressor | Silicon Standard Corp | SMBJP6KE160AE3TR vs SMBJ160 |
1SMB160ABK | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, | Central Semiconductor Corp | SMBJP6KE160AE3TR vs 1SMB160ABK |
P6SMBJ160A_R2_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | SMBJP6KE160AE3TR vs P6SMBJ160A_R2_10001 |
P6SMBJ160A-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | SMBJP6KE160AE3TR vs P6SMBJ160A-AU_R2_000A1 |
P6SMBJ160A_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | SMBJP6KE160AE3TR vs P6SMBJ160A_R1_10001 |
P6SMBJ160_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | SMBJP6KE160AE3TR vs P6SMBJ160_R1_10001 |
TFMBJ160 | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMBJP6KE160AE3TR vs TFMBJ160 |
P6SMBJ160_R2_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | SMBJP6KE160AE3TR vs P6SMBJ160_R2_10001 |
P6SMBJ160T/R13 | Trans Voltage Suppressor Diode, 160V V(RWM), Unidirectional | PanJit Semiconductor | SMBJP6KE160AE3TR vs P6SMBJ160T/R13 |