Part Details for SMBJP6KE130AP by Micro Commercial Components
Overview of SMBJP6KE130AP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJP6KE130AP
SMBJP6KE130AP CAD Models
SMBJP6KE130AP Part Data Attributes:
|
SMBJP6KE130AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJP6KE130AP
Micro Commercial Components
DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, SMBJ, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-214AA | |
Package Description | SMBJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown |
Alternate Parts for SMBJP6KE130AP
This table gives cross-reference parts and alternative options found for SMBJP6KE130AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJP6KE130AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB150AT3G | Zener Transient Voltage Suppressor, 150 V, 600 Watt, SMB, 2500-REEL | onsemi | SMBJP6KE130AP vs 1SMB150AT3G |
SMBJ160-G | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | SMBJP6KE130AP vs SMBJ160-G |
P6SMBJ110 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | Littelfuse Inc | SMBJP6KE130AP vs P6SMBJ110 |
1SMB90AT3G | 600 Watt SMB Transient Voltage Suppressor, 90 V Unidirectional, SMB, 2500-REEL | onsemi | SMBJP6KE130AP vs 1SMB90AT3G |
SMBJ160 | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | SMBJP6KE130AP vs SMBJ160 |
SMBJP6KE160AP | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, SMBJ, 2 PIN, Transient Suppressor | Micro Commercial Components | SMBJP6KE130AP vs SMBJP6KE160AP |
P6SMBJ130AF | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, LEAD FREE, PLASTIC PACKAGE-2 | World Products Inc | SMBJP6KE130AP vs P6SMBJ130AF |
SMBJ160AHE3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJP6KE130AP vs SMBJ160AHE3/52 |
SMBJ150P | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, SMBJ, 2 PIN, Transient Suppressor | Micro Commercial Components | SMBJP6KE130AP vs SMBJ150P |
P6SMB150AT3G | 600 Watt SMB Transient Voltage Suppressor, 150 V, Unidirectional, SMB, 2500-REEL | onsemi | SMBJP6KE130AP vs P6SMB150AT3G |