-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 250V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJE250CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 250V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJE250CAH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1071 / $0.1188 | Buy Now |
DISTI #
504-SMBJE250CAH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMBJE FAMILY, 250Vdc, Bi RoHS: Compliant | 0 |
|
$0.1050 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1088 | Buy Now |
DISTI #
SMBJE250CAH
|
TTI | ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMBJE FAMILY, 250Vdc, Bi RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1050 / $0.1270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJE250CAH
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJE250CAH
Eaton Corporation
Trans Voltage Suppressor Diode, 600W, 250V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 309 V | |
Breakdown Voltage-Min | 279 V | |
Breakdown Voltage-Nom | 294 V | |
Clamping Voltage-Max | 405 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 250 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |