Datasheets
SMBJ90-TP-HF by: Micro Commercial Components

Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Part Details for SMBJ90-TP-HF by Micro Commercial Components

Overview of SMBJ90-TP-HF by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for SMBJ90-TP-HF

SMBJ90-TP-HF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBJ90-TP-HF Part Data Attributes

SMBJ90-TP-HF Micro Commercial Components
Buy Now Datasheet
Compare Parts:
SMBJ90-TP-HF Micro Commercial Components Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Package Description SMB, 2 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 122 V
Breakdown Voltage-Min 100 V
Breakdown Voltage-Nom 111 V
Clamping Voltage-Max 160 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 90 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for SMBJ90-TP-HF

This table gives cross-reference parts and alternative options found for SMBJ90-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ90-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ90A Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN Kyocera AVX Components SMBJ90-TP-HF vs SMBJ90A
SMBJ90A Trans Voltage Suppressor Diode, 90V V(RWM), Unidirectional, Vishay Intertechnologies SMBJ90-TP-HF vs SMBJ90A
SMBJ90 Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Secos Corporation SMBJ90-TP-HF vs SMBJ90
SMBJ90A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor SMBJ90-TP-HF vs SMBJ90A
SMBJ90-TP Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Micro Commercial Components SMBJ90-TP-HF vs SMBJ90-TP
SMBJ90A Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Pulse Electronics Corporation SMBJ90-TP-HF vs SMBJ90A
SMBJ90A Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation SMBJ90-TP-HF vs SMBJ90A
SMBJ90HR5G Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMBJ90-TP-HF vs SMBJ90HR5G
SMBJ90-T3 Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMBJ90-TP-HF vs SMBJ90-T3
SMBJ90 Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ90-TP-HF vs SMBJ90
Part Number Description Manufacturer Compare
SMBJ90-T13 Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ProTek Devices SMBJ90-TP-HF vs SMBJ90-T13
SMBJ90A Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN MERITEK Electronics Corporation SMBJ90-TP-HF vs SMBJ90A
SMBJ90M4 Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ90-TP-HF vs SMBJ90M4
SMBJ90T3 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA Littelfuse Inc SMBJ90-TP-HF vs SMBJ90T3
SMBJ90-T Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Rectron Semiconductor SMBJ90-TP-HF vs SMBJ90-T
SMBJ90AHR5 Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ90-TP-HF vs SMBJ90AHR5
SMBJ90 Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Unidirectional, 1 Element, Silicon, Diodes Incorporated SMBJ90-TP-HF vs SMBJ90
SMBJ90A Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Pulse Electronics Corporation SMBJ90-TP-HF vs SMBJ90A
SMBJ90-TP Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Micro Commercial Components SMBJ90-TP-HF vs SMBJ90-TP
SMBJ90A Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ90-TP-HF vs SMBJ90A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ90-TP-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ90-TP-HF by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMBJ90-TP-HF would you like to use for your alert(s)?
  • Please alert me when SMBJ90-TP-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ90-TP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ90-TP-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ90-TP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ90-TP-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ90-TP-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: