SMBJ9.0D-M3/H
Description: Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN

Overview of SMBJ9.0D-M3/H by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ9.0D-M3/H by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 49Y2610
Newark 600W,9.0V,3.5%,unidir, smb Tvs |Vishay SMBJ9.0D-M3/H Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1170
  • 10,000 $0.1020
  • 20,000 $0.0910
  • 30,000 $0.0840
  • 50,000 $0.0770
$0.0770 / $0.1170 Buy Now
DISTI # SMBJ9.0D-M3/H
Avnet Americas Diode TVS Single Uni-Dir/Bi-Dir 9V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ9.0D-M3/H) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1012
  • 9,000 $0.0979
  • 16,500 $0.0947
  • 37,500 $0.0909
  • 75,000 $0.0879
  • 375,000 $0.0838
  • 750,000 $0.0796
$0.0796 / $0.1012 Buy Now
DISTI # 78-SMBJ9.0D-M3H
Mouser Electronics ESD Suppressors / TVS Diodes 9.0V 600W UniDir TransZorb 3.5% Tol RoHS: Compliant 6941
  • 1 $0.4800
  • 10 $0.3420
  • 100 $0.1720
  • 750 $0.1190
  • 2,250 $0.1060
  • 9,750 $0.0920
  • 24,750 $0.0910
  • 49,500 $0.0850
$0.0850 / $0.4800 Buy Now
DISTI # SMBJ9.0D-M3/H
TTI ESD Protection Diodes / TVS Diodes 9.0V 600W UniDir TransZorb 3.5% Tol pbFree: Pb-Free Min Qty: 7500 Package Multiple: 750 Container: Reel Americas - 0
  • 7,500 $0.0740
$0.0740 Buy Now
DISTI # SMBJ9.0D-M3/H
TME Diode: TVS, 600W, 10.2V, 39.7A, unidirectional, SMB, reel,tape, SMBJ Min Qty: 5 3692
  • 5 $0.1810
  • 25 $0.0890
  • 100 $0.0790
  • 750 $0.0710
  • 3,000 $0.0660
$0.0660 / $0.1810 Buy Now
DISTI # SMBJ9.0D-M3/H
EBV Elektronik Diode TVS Single Uni-Dir/Bi-Dir 9V 600W 2-Pin DO-214AA T/R (Alt: SMBJ9.0D-M3/H) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation �10% TVS RoHS: Compliant Min Qty: 1 Package Multiple: 750 3750
  • 750 $0.0820
$0.0820 Buy Now

CAD Models for SMBJ9.0D-M3/H by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJ9.0D-M3/H by Vishay Intertechnologies

SMBJ9.0D-M3/H
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMBJ, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
10.9 V
Breakdown Voltage-Min
10.2 V
Breakdown Voltage-Nom
10.55 V
Clamping Voltage-Max
15.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Rep Pk Reverse Voltage-Max
9 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMBJ9.0D-M3/H
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
    VS

Alternate Parts for SMBJ9.0D-M3/H

This table gives cross-reference parts and alternative options found for SMBJ9.0D-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ9.0D-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ9.0D-M3/I Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Vishay Intertechnologies SMBJ9.0D-M3/H vs SMBJ9.0D-M3/I
Part Number Description Manufacturer Compare
SMBJ9.0D-M3/I Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Vishay Intertechnologies SMBJ9.0D-M3/H vs SMBJ9.0D-M3/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ9.0D-M3/H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ9.0D-M3/H by Vishay Intertechnologies

  • Please alert me when SMBJ9.0D-M3/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMBJ9.0D-M3/H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ9.0D-M3/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMBJ9.0D-M3/H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ9.0D-M3/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ9.0D-M3/H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: