Part Details for SMBJ9.0CA by FCI Semiconductor
Overview of SMBJ9.0CA by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ9.0CA
SMBJ9.0CA CAD Models
SMBJ9.0CA Part Data Attributes
|
SMBJ9.0CA
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ9.0CA
FCI Semiconductor
Trans Voltage Suppressor Diode, 9V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 10.6 V | |
Clamping Voltage-Max | 15.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 9 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ9.0CA
This table gives cross-reference parts and alternative options found for SMBJ9.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ9.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ8.5CHR5G | Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ9.0CA vs SMBJ8.5CHR5G |
SMBJ9.0CAM4G | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ9.0CA vs SMBJ9.0CAM4G |
SMBJ9.0C | Transient Suppressor | Daco Semiconductor Co Ltd | SMBJ9.0CA vs SMBJ9.0C |
SMBJ9.0C | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | SMBJ9.0CA vs SMBJ9.0C |
SMBJ9.0CA | Trans Voltage Suppressor Diode, 9V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | SMBJ9.0CA vs SMBJ9.0CA |
SMBJ9.0C | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ9.0CA vs SMBJ9.0C |
SMBJ9.0CA/TR7 | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ9.0CA vs SMBJ9.0CA/TR7 |
SMBJ9.0CA | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ9.0CA vs SMBJ9.0CA |
SMBJ9.0C-E3/5B | Trans Voltage Suppressor Diode, 9V V(RWM), Bidirectional, | Vishay Intertechnologies | SMBJ9.0CA vs SMBJ9.0C-E3/5B |
SMBJ9.0CA | Trans Voltage Suppressor Diode, 9V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | SMBJ9.0CA vs SMBJ9.0CA |