There are no models available for this part yet.
Overview of SMBJ9.0C by FCI Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMBJ9.0C by FCI Semiconductor
Part Data Attributes for SMBJ9.0C by FCI Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
FIRST COMPONENTS INTERNATIONAL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
11.1 V
|
Clamping Voltage-Max
|
16.9 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
9 V
|
Surface Mount
|
YES
|
Alternate Parts for SMBJ9.0C
This table gives cross-reference parts and alternative options found for SMBJ9.0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ9.0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ8.5CHR5 | Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ9.0C vs SMBJ8.5CHR5 |
SMBJ9.0CHM4 | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ9.0C vs SMBJ9.0CHM4 |
SMBJ9.0CTRE3 | Trans Voltage Suppressor Diode, 9V V(RWM), Bidirectional, | Microsemi Corporation | SMBJ9.0C vs SMBJ9.0CTRE3 |
SMBJ9.0CAHM4 | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ9.0C vs SMBJ9.0CAHM4 |
SMBJ9.0CA-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ9.0C vs SMBJ9.0CA-AT/TR13 |
SMBJ9.0CA-13-F | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Diodes Incorporated | SMBJ9.0C vs SMBJ9.0CA-13-F |
SMBJ9.0CT3 | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Crydom Inc | SMBJ9.0C vs SMBJ9.0CT3 |
SMBJ9.0CHE3/52 | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Semiconductors | SMBJ9.0C vs SMBJ9.0CHE3/52 |
SMBJ9.0CATRE3 | Trans Voltage Suppressor Diode, 9V V(RWM), Bidirectional, | Microsemi Corporation | SMBJ9.0C vs SMBJ9.0CATRE3 |
SMBJ9.0CHR5G | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ9.0C vs SMBJ9.0CHR5G |
Related Parts for SMBJ9.0C
-
SMBJ90CATransient Suppressors
-
NRVUS360VDBT3GRectifier Diodes
-
SMCJ11ANon-linear Resistors
-
SML-LXL1106SOC-TRVisible LEDs
-
SMBT3906UE6327HTSA1Small Signal Bipolar Transistors
-
SN65LVDS9638DGKLine Driver or Receivers
-
SN74AC10NSRGates
-
SN74ABT833DWRG4Bus Driver/Transceivers
-
SML-012PTT86AOther Optoelectronics