Part Details for SMBJ9.0A-E3/2B by Vishay Semiconductors
Overview of SMBJ9.0A-E3/2B by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ9.0A-E3/2B
SMBJ9.0A-E3/2B CAD Models
SMBJ9.0A-E3/2B Part Data Attributes
|
SMBJ9.0A-E3/2B
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMBJ9.0A-E3/2B
Vishay Semiconductors
Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 11.1 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 10.55 V | |
Clamping Voltage-Max | 15.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ9.0A-E3/2B
This table gives cross-reference parts and alternative options found for SMBJ9.0A-E3/2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ9.0A-E3/2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ9.0-E3/5B | Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional, | Vishay Intertechnologies | SMBJ9.0A-E3/2B vs SMBJ9.0-E3/5B |
SMBJ9.0 | Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | SMBJ9.0A-E3/2B vs SMBJ9.0 |
SMBJ9.0HE3/5B | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Semiconductors | SMBJ9.0A-E3/2B vs SMBJ9.0HE3/5B |
SMBJ9.0A | Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional | Transpro Electronics Corp | SMBJ9.0A-E3/2B vs SMBJ9.0A |
SMBJ9.0 | Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | SMBJ9.0A-E3/2B vs SMBJ9.0 |
SMBJ9.0A | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | SMBJ9.0A-E3/2B vs SMBJ9.0A |
SMBJ9.0A-T | Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional, | Micro Commercial Components | SMBJ9.0A-E3/2B vs SMBJ9.0A-T |
SMBJ9.0 | Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | SMBJ9.0A-E3/2B vs SMBJ9.0 |
SMBJ9.0AR5 | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ9.0A-E3/2B vs SMBJ9.0AR5 |
SMBJ9.0A | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Uniohm Corp | SMBJ9.0A-E3/2B vs SMBJ9.0A |