Part Details for SMBJ8.0A by Littelfuse Inc
Overview of SMBJ8.0A by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ8.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3234
|
Newark | Tvs Diode, Unidir, 8V, Do-214Aa Rohs Compliant: Yes |Littelfuse SMBJ8.0A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 943 |
|
$0.2270 / $0.4210 | Buy Now |
DISTI #
17H2451
|
Newark | Tvs Diode, 600W, 8V, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:8V, Clamping Voltage Max:13.6V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:8.89V Rohs Compliant: Yes |Littelfuse SMBJ8.0A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1750 | Buy Now |
DISTI #
SMBJ8.0ALFCT-ND
|
DigiKey | TVS DIODE 8VWM 13.6VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5966 In Stock |
|
$0.0656 / $0.3300 | Buy Now |
DISTI #
576-SMBJ8.0A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 8V 5% Uni-Directional RoHS: Compliant | 5723 |
|
$0.0660 / $0.4400 | Buy Now |
DISTI #
V72:2272_06470086
|
Arrow Electronics | Diode TVS Single Uni-Dir 8V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1836 Container: Cut Strips | Americas - 785 |
|
$0.1006 / $0.3600 | Buy Now |
|
Future Electronics | SMBJ Series 13.6 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0599 / $0.0675 | Buy Now |
|
Future Electronics | SMBJ Series 13.6 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0599 / $0.0675 | Buy Now |
DISTI #
30311003
|
Verical | Diode TVS Single Uni-Dir 8V 600W 2-Pin SMB T/R Min Qty: 110 Package Multiple: 1 Date Code: 1836 | Americas - 785 |
|
$0.1006 / $0.1694 | Buy Now |
DISTI #
SMBJ8.0A
|
TTI | ESD Protection Diodes / TVS Diodes 600W 8V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0610 / $0.0810 | Buy Now |
DISTI #
SMBJ8.0A-LF
|
TME | Diode: TVS, 600W, 9.36V, 44.2A, unidirectional, ±5%, DO214AA, SMBJ Min Qty: 3 | 0 |
|
$0.0920 / $0.2720 | RFQ |
Part Details for SMBJ8.0A
SMBJ8.0A CAD Models
SMBJ8.0A Part Data Attributes
|
SMBJ8.0A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ8.0A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Yenji Elec | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 9.83 V | |
Breakdown Voltage-Min | 8.89 V | |
Breakdown Voltage-Nom | 9.36 V | |
Clamping Voltage-Max | 13.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ8.0A
This table gives cross-reference parts and alternative options found for SMBJ8.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ8.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ8.0ATR | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ8.0A vs SMBJ8.0ATR |
SMBJ8.0AE3/TR7 | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ8.0A vs SMBJ8.0AE3/TR7 |
SMBJ8.0HE3/52 | Trans Voltage Suppressor Diode, 8V V(RWM), Unidirectional, | Vishay Intertechnologies | SMBJ8.0A vs SMBJ8.0HE3/52 |
SMBJ8.0AHM4 | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ8.0A vs SMBJ8.0AHM4 |
SMBJ8.0A | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | SMBJ8.0A vs SMBJ8.0A |
SMBJ8.0A-E3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ8.0A vs SMBJ8.0A-E3/52 |
SMBJ8.0A-E3/5B | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ8.0A vs SMBJ8.0A-E3/5B |
SMBJ8.0A | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | SMBJ8.0A vs SMBJ8.0A |
SMBJ8.0 | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Littelfuse Inc | SMBJ8.0A vs SMBJ8.0 |
SMBJ8.0A | Trans Voltage Suppressor Diode, 8V V(RWM), Unidirectional | Zowie Technology Corp | SMBJ8.0A vs SMBJ8.0A |