Part Details for SMBJ8.0A-13-F by Diodes Incorporated
Overview of SMBJ8.0A-13-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ8.0A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ8.0A-FDICT-ND
|
DigiKey | TVS DIODE 8VWM 13.6VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3143 In Stock |
|
$0.0656 / $0.4500 | Buy Now |
DISTI #
SMBJ8.0A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 8V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ8.0A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0619 | Buy Now |
DISTI #
621-SMBJ8.0A-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 8.0V RoHS: Compliant | 1697 |
|
$0.0650 / $0.4200 | Buy Now |
|
Future Electronics | SMBJ Series 8 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0630 / $0.0711 | Buy Now |
|
Future Electronics | SMBJ Series 8 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0630 / $0.0711 | Buy Now |
|
Quest Components | 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 1550 |
|
$0.0878 / $0.1952 | Buy Now |
DISTI #
SMBJ8.0A-13-F
|
TME | Diode: TVS, 600W, 8.89÷10.23V, 44.1A, unidirectional, SMB Min Qty: 5 | 2404 |
|
$0.0780 / $0.1820 | Buy Now |
DISTI #
SMBJ8.0A-13-F
|
Avnet Silica | Diode TVS Single Uni-Dir 8V 600W 2-Pin SMB T/R (Alt: SMBJ8.0A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
New Advantage Corporation | SMB/ / PROTECTION TVS UNIDIRECTIONAL 600W 8.0V ROHS 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0853 / $0.0922 | Buy Now |
Part Details for SMBJ8.0A-13-F
SMBJ8.0A-13-F CAD Models
SMBJ8.0A-13-F Part Data Attributes
|
SMBJ8.0A-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMBJ8.0A-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 10.23 V | |
Breakdown Voltage-Min | 8.89 V | |
Breakdown Voltage-Nom | 9.56 V | |
Clamping Voltage-Max | 13.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ8.0A-13-F
This table gives cross-reference parts and alternative options found for SMBJ8.0A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ8.0A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ8.0 | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | EIC Semiconductor Inc | SMBJ8.0A-13-F vs SMBJ8.0 |
SMBJ8.5M4 | Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ8.0A-13-F vs SMBJ8.5M4 |
SMBJ8.0 | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 8.89V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 8V; VBR Min (V): 144V; VBR Max (V): 159V; IR Max (uA): 5uA; VC Max (V): 15V; Package: SMB | Galaxy Microelectronics | SMBJ8.0A-13-F vs SMBJ8.0 |
SMBJ8.0-E3/52 | Trans Voltage Suppressor Diode, 8V V(RWM), Unidirectional, | Vishay Intertechnologies | SMBJ8.0A-13-F vs SMBJ8.0-E3/52 |
SMBJ8.0A | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SMBJ8.0A-13-F vs SMBJ8.0A |
SMBJ8.0A/TR | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ8.0A-13-F vs SMBJ8.0A/TR |
SMBJ8.0A | Transient Suppressor, | MDE Semiconductor Inc | SMBJ8.0A-13-F vs SMBJ8.0A |
SMBJ8.0A/TR13 | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ8.0A-13-F vs SMBJ8.0A/TR13 |
SMBJ8.0A-TP | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SMBJ8.0A-13-F vs SMBJ8.0A-TP |
SMBJ8.0HE3/5B | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Semiconductors | SMBJ8.0A-13-F vs SMBJ8.0HE3/5B |