There are no models available for this part yet.
Overview of SMBJ7V5CA by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SMBJ7V5CA by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMBJ7V5CACT-ND
|
DigiKey | TVS DIODE 7.5VWM 12.9VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10842 In Stock |
|
$0.1065 / $0.3500 | Buy Now | |
DISTI #
SMBJ7V5CA
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 7.5V 600W 2-Pin DO-214AA - Tape and Reel (Alt: SMBJ7V5CA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0997 | Buy Now | |
DISTI #
821-SMBJ7V5CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 8.8V, 5%, Bidirectional, TVS RoHS: Compliant | 3492 |
|
$0.1160 / $0.5700 | Buy Now | |
Future Electronics | ESD Suppressors / TVS Diodes 600W 8.8V 5% Bidirec tional TVS RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1050 / $0.1130 | Buy Now | ||
DISTI #
69836771
|
Verical | TVS Diode Single Bi-Dir 7.5V 600W 2-Pin SMB T/R Min Qty: 529 Package Multiple: 1 Date Code: 2217 | Americas - 5740 |
|
$0.1892 | Buy Now | |
DISTI #
71259142
|
Verical | TVS Diode Single Bi-Dir 7.5V 600W 2-Pin SMB T/R Min Qty: 51 Package Multiple: 1 Date Code: 2338 | Americas - 2142 |
|
$0.1108 / $0.1357 | Buy Now | |
DISTI #
SMBJ7V5CA-TSC
|
TME | Diode: TVS, 600W, 8.33÷9.21V, 46.5A, bidirectional, ±5%, SMB Min Qty: 3 | 0 |
|
$0.1800 / $0.2700 | RFQ | |
DISTI #
C1S754700723478
|
Chip1Stop | TVS RoHS: Compliant | 5740 |
|
$0.1900 | Buy Now | |
DISTI #
C1S754700723469
|
Chip1Stop | TVS RoHS: Compliant | 2145 |
|
$0.1410 / $0.8140 | Buy Now | |
DISTI #
SMBJ7V5CA
|
EBV Elektronik | Transient Voltage Suppressor Bi-Directional 7.5V 600W 2-Pin DO-214AA (Alt: SMBJ7V5CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SMBJ7V5CA by Taiwan Semiconductor
Part Data Attributes for SMBJ7V5CA by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
9.21 V
|
Breakdown Voltage-Min
|
8.33 V
|
Breakdown Voltage-Nom
|
8.77 V
|
Clamping Voltage-Max
|
12.9 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
7.5 V
|
Reverse Current-Max
|
100 µA
|
Reverse Test Voltage
|
7.5 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Related Parts for SMBJ7V5CA
-
SMBJ64ATransient Suppressors
-
BAS316ZRectifier Diodes
-
MF-MSMF010-2Non-linear Resistors
-
UWX1V220MCL1GBFixed Capacitors
-
MC9S12DP512CPVEMicrocontrollers
-
PSMN1R3-30YLPower Field-Effect Transistors
-
RT0805FRE0733RLFixed Resistors
-
LM3489MMX/NOPBSwitching Regulator or Controllers
-
0477008.MXPElectric Fuses