Part Details for SMBJ78A by JGD Semiconductors Co Ltd
Overview of SMBJ78A by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ78A
SMBJ78A CAD Models
SMBJ78A Part Data Attributes
|
SMBJ78A
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMBJ78A
JGD Semiconductors Co Ltd
Trans Voltage Suppressor Diode, 78V V(RWM), Unidirectional,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Nom | 76.2 V | |
Clamping Voltage-Max | 126 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 78 V | |
Surface Mount | YES |
Alternate Parts for SMBJ78A
This table gives cross-reference parts and alternative options found for SMBJ78A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ78A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ78A | Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Uniohm Corp | SMBJ78A vs SMBJ78A |
SMBJ78A | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, | General Instrument Corp | SMBJ78A vs SMBJ78A |
SMBJ78A | Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ78A vs SMBJ78A |
SMBJ78A | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ78A vs SMBJ78A |
SMBJ78A-M3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ78A vs SMBJ78A-M3/5B |
MSMBJ78A/TR | Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ78A vs MSMBJ78A/TR |
SMBJ78AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ78A vs SMBJ78AHM3/H |
SMBJ78A | Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | SMBJ78A vs SMBJ78A |
SMBJ78A | Transient Suppressor, | DB Lectro Inc | SMBJ78A vs SMBJ78A |
SMBJ78A-E3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ78A vs SMBJ78A-E3/5B |