Part Details for SMBJ78A by Taiwan Semiconductor
Overview of SMBJ78A by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ78A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ78AFSCT-ND
|
DigiKey | TVS DIODE 78VWM 126VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0909 / $0.4200 | Buy Now |
DISTI #
SMBJ78A
|
Avnet Americas | Diode TVS Single Uni-Directional 78V 600W 2-Pin DO-214AA - Tape and Reel (Alt: SMBJ78A) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0907 / $0.1008 | Buy Now |
DISTI #
821-SMBJ78A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 91.3V, 5%, Unidirectional, TVS RoHS: Compliant | 621 |
|
$0.0900 / $0.4200 | Buy Now |
DISTI #
V79:2366_17793262
|
Arrow Electronics | Diode TVS Single Uni-Dir 78V 600W 2-Pin SMB T/R Min Qty: 22 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1403 | Americas - 22 |
|
$0.0284 | Buy Now |
|
Future Electronics | Diode TVS Single Uni-Dir 78V 600W 2-Pin SMB RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0913 / $0.1030 | Buy Now |
DISTI #
SMBJ78A
|
EBV Elektronik | Diode TVS Single Uni-Directional 78V 600W 2-Pin DO-214AA (Alt: SMBJ78A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMBJ78A
SMBJ78A CAD Models
SMBJ78A Part Data Attributes
|
SMBJ78A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ78A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 95.8 V | |
Breakdown Voltage-Min | 86.7 V | |
Breakdown Voltage-Nom | 91.25 V | |
Clamping Voltage-Max | 126 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 78 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 78 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ78A
This table gives cross-reference parts and alternative options found for SMBJ78A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ78A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ78A | Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Uniohm Corp | SMBJ78A vs SMBJ78A |
SMBJ78A | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, | General Instrument Corp | SMBJ78A vs SMBJ78A |
SMBJ78A | Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ78A vs SMBJ78A |
SMBJ78A | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ78A vs SMBJ78A |
SMBJ78A-M3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ78A vs SMBJ78A-M3/5B |
MSMBJ78A/TR | Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ78A vs MSMBJ78A/TR |
SMBJ78AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ78A vs SMBJ78AHM3/H |
SMBJ78A | Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | SMBJ78A vs SMBJ78A |
SMBJ78A | Transient Suppressor, | DB Lectro Inc | SMBJ78A vs SMBJ78A |
SMBJ78A-E3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ78A vs SMBJ78A-E3/5B |