Diodes
SMBJ78A-M3/52
Description: DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor

Overview of SMBJ78A-M3/52 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ78A-M3/52 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # SMBJ78A-M3/52-ND
DigiKey TVS DIODE 78VWM 126VC DO214AA Min Qty: 7500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 7,500 $0.1485
  • 18,750 $0.1379
  • 37,500 $0.1347
  • 75,000 $0.1313
$0.1313 / $0.1485 Buy Now

CAD Models for SMBJ78A-M3/52 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJ78A-M3/52 by Vishay Semiconductors

SMBJ78A-M3/52
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max
95.8 V
Breakdown Voltage-Min
86.7 V
Breakdown Voltage-Nom
91.25 V
Clamping Voltage-Max
126 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
78 V
Reverse Current-Max
1 µA
Reverse Test Voltage
78 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMBJ78A-M3/52
    Vishay Semiconductors
    DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor
    VS

Alternate Parts for SMBJ78A-M3/52

This table gives cross-reference parts and alternative options found for SMBJ78A-M3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ78A-M3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ78A Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 86.7V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 78V; VBR Min (V): 133V; VBR Max (V): 163V; IR Max (uA): 5uA; VC Max (V): 126V; Package: SMB Galaxy Microelectronics SMBJ78A-M3/52 vs SMBJ78A
MXLSMBJ78A Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ78A-M3/52 vs MXLSMBJ78A
MSMBJ78A Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ78A-M3/52 vs MSMBJ78A
SMBJ78A Transient Suppressor WEITRON INTERNATIONAL CO., LTD. SMBJ78A-M3/52 vs SMBJ78A
SMBJ78A Transient Suppressor Bytesonic Corporation SMBJ78A-M3/52 vs SMBJ78A
SMBJ78A Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN HY Electronic Corp SMBJ78A-M3/52 vs SMBJ78A
SMBJ78 Transient Suppressor Bytesonic Corporation SMBJ78A-M3/52 vs SMBJ78
SMBJ78A Trans Voltage Suppressor Diode, 78V V(RWM), Unidirectional, LRC Leshan Radio Co Ltd SMBJ78A-M3/52 vs SMBJ78A
SMBJ78A-M3/52 Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ78A-M3/52 vs SMBJ78A-M3/52
SMBJ78A-E3/52 Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ78A-M3/52 vs SMBJ78A-E3/52
Part Number Description Manufacturer Compare
SMBJ78AHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJ78A-M3/52 vs SMBJ78AHM3/I
SMBJ78A Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Daco Semiconductor Co Ltd SMBJ78A-M3/52 vs SMBJ78A
MASMBJ78AE3 Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ78A-M3/52 vs MASMBJ78AE3
SMBJ78A Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ78A-M3/52 vs SMBJ78A
SMBJ78AE3/TR13 Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ78A-M3/52 vs SMBJ78AE3/TR13
SMBJ78A Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Secos Corporation SMBJ78A-M3/52 vs SMBJ78A
SMBJ78A Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Diodes Incorporated SMBJ78A-M3/52 vs SMBJ78A
SMBJ78A Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMBJ78A-M3/52 vs SMBJ78A
SMBJ78A Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Pulse Electronics Corporation SMBJ78A-M3/52 vs SMBJ78A
MXSMBJ78AE3 Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ78A-M3/52 vs MXSMBJ78AE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ78A-M3/52 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ78A-M3/52 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SMBJ78A-M3/52 would you like to use for your alert(s)?
  • Please alert me when SMBJ78A-M3/52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ78A-M3/52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ78A-M3/52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ78A-M3/52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ78A-M3/52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ78A-M3/52 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: