Part Details for SMBJ70CAHR4 by Taiwan Semiconductor
Overview of SMBJ70CAHR4 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ70CAHR4
SMBJ70CAHR4 CAD Models
SMBJ70CAHR4 Part Data Attributes
|
SMBJ70CAHR4
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ70CAHR4
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 86 V | |
Breakdown Voltage-Min | 77.8 V | |
Breakdown Voltage-Nom | 81.9 V | |
Clamping Voltage-Max | 113 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ70CAHR4
This table gives cross-reference parts and alternative options found for SMBJ70CAHR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ70CAHR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ70CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ70CAHR4 vs SMBJ70CAHM3/H |
SMBJ70CA-13 | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | SMBJ70CAHR4 vs SMBJ70CA-13 |
SMBJ70CA-TP-HF | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SMBJ70CAHR4 vs SMBJ70CA-TP-HF |
SMBJ70C | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Galaxy Semi-Conductor Co Ltd | SMBJ70CAHR4 vs SMBJ70C |
SMBJ70CA | Transient Suppressor | MDE Semiconductor Inc | SMBJ70CAHR4 vs SMBJ70CA |
SMBJ70C-E3/52 | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional, | Vishay Intertechnologies | SMBJ70CAHR4 vs SMBJ70C-E3/52 |
SMBJ70CAHE3TRTB | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SMBJ70CAHR4 vs SMBJ70CAHE3TRTB |
SMBJ70CA | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | SMBJ70CAHR4 vs SMBJ70CA |
SMBJ70CA-H | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | SMBJ70CAHR4 vs SMBJ70CA-H |
SMBJ70CHE3/5B | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional, | Vishay Intertechnologies | SMBJ70CAHR4 vs SMBJ70CHE3/5B |