Part Details for SMBJ70A by Taiwan Semiconductor
Overview of SMBJ70A by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ70A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ70AFSCT-ND
|
DigiKey | TVS DIODE 70VWM 113VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3759 In Stock |
|
$0.0900 / $0.4200 | Buy Now |
DISTI #
SMBJ7.0A
|
Avnet Americas | Diode TVS Single Uni-Directional 70V 600W 2-Pin DO-214AA - Tape and Reel (Alt: SMBJ7.0A) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0842 | Buy Now |
DISTI #
SMBJ70A
|
Avnet Americas | Diode TVS Single Uni-Directional 70V 600W 2-Pin DO-214AA - Tape and Reel (Alt: SMBJ70A) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0505 | Buy Now |
DISTI #
821-SMBJ70A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 81.9V, 5%, Unidirectional, TVS RoHS: Compliant | 2759 |
|
$0.0900 / $0.4200 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0826 / $0.0932 | Buy Now |
DISTI #
SMBJ70A
|
EBV Elektronik | Diode TVS Single Uni-Directional 70V 600W 2-Pin DO-214AA (Alt: SMBJ70A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMBJ70A
SMBJ70A CAD Models
SMBJ70A Part Data Attributes
|
SMBJ70A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ70A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 86 V | |
Breakdown Voltage-Min | 77.8 V | |
Breakdown Voltage-Nom | 81.9 V | |
Clamping Voltage-Max | 113 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ70A
This table gives cross-reference parts and alternative options found for SMBJ70A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ70A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ70 | Transient Suppressor | Bytesonic Corporation | SMBJ70A vs SMBJ70 |
P6SMBJ70 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Surge Components Inc | SMBJ70A vs P6SMBJ70 |
SMBJ70A | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Daco Semiconductor Co Ltd | SMBJ70A vs SMBJ70A |
SMBJ70A | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMBJ70A vs SMBJ70A |
SMBJ70A | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional | Bytesonic Corporation | SMBJ70A vs SMBJ70A |
SMBJ70A | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ70A vs SMBJ70A |
SMBJ70A | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional | Transpro Electronics Corp | SMBJ70A vs SMBJ70A |
P6SMBJ70 | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | SMBJ70A vs P6SMBJ70 |
SMBJ70A | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | SMBJ70A vs SMBJ70A |
SMBJ70AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ70A vs SMBJ70AHM3/H |