Part Details for SMBJ70A-13-F by Diodes Incorporated
Overview of SMBJ70A-13-F by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ70A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7822
|
Newark | Tvs Diode, 600W, 70V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ70A-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2260 |
|
$0.1030 / $0.3850 | Buy Now |
DISTI #
SMBJ70A-FDICT-ND
|
DigiKey | TVS DIODE 70VWM 113VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17584 In Stock |
|
$0.0656 / $0.3200 | Buy Now |
DISTI #
SMBJ70A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 70V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ70A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0619 | Buy Now |
DISTI #
621-SMBJ70A-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 70.0V RoHS: Compliant | 3362 |
|
$0.0650 / $0.3200 | Buy Now |
DISTI #
V36:1790_06704342
|
Arrow Electronics | TVS Diode Single Uni-Dir 70V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2321 | Americas - 3000 |
|
$0.0583 | Buy Now |
|
Future Electronics | SMBJ Series 70 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0572 / $0.0646 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 70V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 3544 |
|
$0.0601 / $0.1848 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 70V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 23 |
|
$0.2240 / $0.2800 | Buy Now |
DISTI #
SMBJ70A-13-F
|
TME | Diode: TVS, 600W, 77.8÷89.5V, 5.3A, unidirectional, SMB, reel,tape Min Qty: 1 | 3325 |
|
$0.0770 / $0.3500 | Buy Now |
Part Details for SMBJ70A-13-F
SMBJ70A-13-F CAD Models
SMBJ70A-13-F Part Data Attributes
|
SMBJ70A-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMBJ70A-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 89.5 V | |
Breakdown Voltage-Min | 77.8 V | |
Breakdown Voltage-Nom | 83.65 V | |
Clamping Voltage-Max | 113 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ70A-13-F
This table gives cross-reference parts and alternative options found for SMBJ70A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ70A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ70AHM4 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ70A-13-F vs SMBJ70AHM4 |
SMBJ70E3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ70A-13-F vs SMBJ70E3 |
SMBJ70-E3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, | SMBJ70A-13-F vs SMBJ70-E3/5B |
SMBJ70AHR4 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ70A-13-F vs SMBJ70AHR4 |
SMBJ70A-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | SMBJ70A-13-F vs SMBJ70A-GT3 |
SMBJ70 | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, | SMBJ70A-13-F vs SMBJ70 |
SMBJ70AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ70A-13-F vs SMBJ70AE3 |