Diodes
SMBJ7.5CHE3/5B
Description: Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN

Overview of SMBJ7.5CHE3/5B by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMBJ7.5CHE3/5B by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMBJ7.5CHE3/5B by Vishay Semiconductors

SMBJ7.5CHE3/5B
Vishay Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
10.2 V
Breakdown Voltage-Min
8.33 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
7.5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SMBJ7.5CHE3/5B
    Vishay Semiconductors
    Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
    VS

Alternate Parts for SMBJ7.5CHE3/5B

This table gives cross-reference parts and alternative options found for SMBJ7.5CHE3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ7.5CHE3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ7.5CHE3/52 Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Vishay Semiconductors SMBJ7.5CHE3/5B vs SMBJ7.5CHE3/52
SMBJ8.0C Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ7.5CHE3/5B vs SMBJ8.0C
SMBJ7.5CA-HR Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc SMBJ7.5CHE3/5B vs SMBJ7.5CA-HR
SMBJ8.0C Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN Secos Corporation SMBJ7.5CHE3/5B vs SMBJ8.0C
SMBJ8.0CA-5B-E3 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ7.5CHE3/5B vs SMBJ8.0CA-5B-E3
SMBJ8.0CE3/TR7 Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ7.5CHE3/5B vs SMBJ8.0CE3/TR7
SMBJ7.5CA-13 Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Diodes Incorporated SMBJ7.5CHE3/5B vs SMBJ7.5CA-13
SMBJ7.5CAHM4G Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMBJ7.5CHE3/5B vs SMBJ7.5CAHM4G
SMBJ8.0CAHR5 Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ7.5CHE3/5B vs SMBJ8.0CAHR5
SMBJ8.0C Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Semtech Corporation SMBJ7.5CHE3/5B vs SMBJ8.0C
Part Number Description Manufacturer Compare
SMBJ8.0CHR5G Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMBJ7.5CHE3/5B vs SMBJ8.0CHR5G
SMBJ7.5CT1 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, Littelfuse Inc SMBJ7.5CHE3/5B vs SMBJ7.5CT1
SMBJ8.0CE3/TR7 Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ7.5CHE3/5B vs SMBJ8.0CE3/TR7
SMBJ7.5CA-TP Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Micro Commercial Components SMBJ7.5CHE3/5B vs SMBJ7.5CA-TP
SMBJ8.0CM4 Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ7.5CHE3/5B vs SMBJ8.0CM4
SMBJ8.0CA-T13 Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ProTek Devices SMBJ7.5CHE3/5B vs SMBJ8.0CA-T13
SMBJ8.0CAHR5G Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMBJ7.5CHE3/5B vs SMBJ8.0CAHR5G
SMBJ7.5CAE3TR 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ7.5CHE3/5B vs SMBJ7.5CAE3TR
SMBJ7.5CAT3 Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, Littelfuse Inc SMBJ7.5CHE3/5B vs SMBJ7.5CAT3
SMBJ8.0CT3 Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Crydom Inc SMBJ7.5CHE3/5B vs SMBJ8.0CT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ7.5CHE3/5B by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ7.5CHE3/5B by Vishay Semiconductors

  • Please alert me when SMBJ7.5CHE3/5B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMBJ7.5CHE3/5B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ7.5CHE3/5B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMBJ7.5CHE3/5B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ7.5CHE3/5B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ7.5CHE3/5B by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: